0 C Tube RS-232 Interface IC

Results: 408
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 3.3V uP EIA/TIA-562 Tran 6In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 5-Drvr/3-Rcv Tran 3In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1338 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 10 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 39In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-Narrow-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 15In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver ALT 59 ALT 595-SN75C189AN 1 032In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 22In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver 5 V 5 V 20 mA 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 48In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset 62In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3320T Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Tran w/ Small Ca 52In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LT1537 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 8 mA 0 C + 70 C 5 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 45In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 76In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC Complete 230kbps, 2.7V to 5.25V Serial I 90In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX562 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5.25 V 2.7 V 33 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 89In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 195In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 128In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 2 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 80In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 333In Stock
Min.: 1
Mult.: 1

SMD/SMT uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset 98In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3320A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN COM 708In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 321In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 227In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 152In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 104In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 99In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-Narrow-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 69In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube