RS-232 Interface IC

Results: 1 837
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2 646In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 ST232EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 1 253In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 18 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN 152In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. 284In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 850 nA - 40 C + 85 C 15 kV Tray
Texas Instruments RS-232 Interface IC Mult RS232 Driver A 595-GD75232PW A 595- A 595-GD75232PW 2 613In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 821In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 343In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V 20 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 985In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SO-Wide-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V 15 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5 2 479In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 MAX3183E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5.5 V 3 V 5 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 80In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 333In Stock
Min.: 1
Mult.: 1

SMD/SMT uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver 2 141In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 30 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset 98In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3320A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COMEL 1 635In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN COM 708In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Mutiprotocol Tran 69In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-38 LTC2845 Transceiver 10 Mb/s 5 Driver 5 Receiver Full Duplex 3.6 V 3 V 110 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V RS232 MultiCh A 595-SN75C3243PW A A 595-SN75C3243PW 612In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 61In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 220In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 1 297In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-28 MAX3241 Transceiver 235 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 586In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 121In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MAX3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 1 090In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 2 345In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 ST3222EC 250 kb/s 5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS 513In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel