SMD/SMT Tube RS-232 Interface IC

Results: 743
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 22In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver 5 V 5 V 20 mA 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 48In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 21In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 1In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 50In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1139A 12 V 4.5 V Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ One Rcv Active in SHUTD 34In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1341 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 14 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 5-Drvr/3-Rcv Tran 2In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1338 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 31In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX209 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 9 V 1 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP COM 192In Stock
2 000Expected 02/10/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 13In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset 62In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3320T Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Tran w/ Small Ca 52In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LT1537 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 8 mA 0 C + 70 C 5 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 2In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX209 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 45In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 76In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 50In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V 1 mA - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-232 Interface IC Complete 230kbps, 2.7V to 5.25V Serial I 90In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX562 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5.25 V 2.7 V 33 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices RS-232 Interface IC Sftwr Sel Cable Terminator 56In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 LTC1344 Transceiver 5.25 V 4.75 V 200 uA - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 104In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 69In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDWR 342In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 113In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 321In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 226In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 152In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V 1 mA 0 C + 70 C 15 kV Tube