SSOP-16 RS-232 Interface IC

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver 3 V 2.25 V 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V 1 mA - 40 C + 85 C 15 kV Reel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R E-DWN IND Non-Stocked Lead-Time 22 Weeks
Min.: 1 540
Mult.: 385

SMD/SMT SSOP-16 ICL3226 Transceiver 500 kb/s 1 Driver 1 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R E-DWN INDEL Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

SMD/SMT SSOP-16 ICL3226 Transceiver 500 kb/s 1 Driver 1 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COM Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube