Analog Devices RS-422/RS-485 Interface IC

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 12Mbps w/EN IC 1 529In Stock
Min.: 1
Mult.: 1
: 1 000

ADM3491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC 2 854In Stock
2 955On Order
Min.: 1
Mult.: 1
: 1 000

ADM488A SMD/SMT SOIC-8 Receiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 10In Stock
Min.: 1
Mult.: 1

LTC2858 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 80In Stock
Min.: 1
Mult.: 1

LT1791 Through Hole PDIP-14 Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 5In Stock
Min.: 1
Mult.: 1

LTC2852 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 55 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC RS232/EIA562/RS485 Trans 95In Stock
Min.: 1
Mult.: 1

LTC1322 Through Hole PDIP-24 Tube
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 1 810In Stock
Min.: 1
Mult.: 1
: 2 500

LTC2857 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 389In Stock
Min.: 1
Mult.: 1

LTC2865 SMD/SMT DFN-12 Transceiver 1 Driver 1 Receiver 250 kb/s, 20 Mb/s 5.5 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair 199In Stock
Min.: 1
Mult.: 1

LTC491 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 193In Stock
Min.: 1
Mult.: 1

LTC2850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 379In Stock
Min.: 1
Mult.: 1

LTC2864 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 1 141In Stock
Min.: 1
Mult.: 1
: 2 500

LTC2865 SMD/SMT MSOP-12 Transceiver 1 Driver 1 Receiver 250 kb/s, 20 Mb/s 5.5 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair 670In Stock
Min.: 1
Mult.: 1
: 2 500

LTC491 SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC RS232/EIA562/RS485 Trans 93In Stock
Min.: 1
Mult.: 1

LTC1321 SMD/SMT SOIC-24 Transceiver 2 Driver 2 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC RS232/EIA562/RS485 Trans 108In Stock
Min.: 1
Mult.: 1

LTC1321 Through Hole PDIP-24 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection 1 729In Stock
1 485Expected 26/08/2026
Min.: 1
Mult.: 1
: 400

ADM2682E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 16 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 250Kbps I.C. 17 353In Stock
Min.: 1
Mult.: 1
: 1 000

ADM3483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V FULL DUPLEX RS 485 I.C. 6 253In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

ADM3491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 18 553In Stock
Min.: 1
Mult.: 1
: 1 000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER 14 801In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

ADM485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 7 064In Stock
Min.: 1
Mult.: 1
: 2 500

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 5 997In Stock
Min.: 1
Mult.: 1
: 2 500

LTC2850 SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 12 634In Stock
Min.: 1
Mult.: 1

LTC2850 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 4 486In Stock
Min.: 1
Mult.: 1
Max.: 450

LTC2852 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 1 868In Stock
Min.: 1
Mult.: 1
Max.: 242

LTC2852 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 55 C + 125 C Tube