Full Duplex Transceiver RS-422/RS-485 Interface IC

Results: 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 293In Stock
Min.: 1
Mult.: 1

MAX490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 188In Stock
Min.: 1
Mult.: 1

MAX491 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 398In Stock
Min.: 1
Mult.: 1

MAX491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 137In Stock
Min.: 1
Mult.: 1

MAX491 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 439In Stock
448Expected 11/05/2027
Min.: 1
Mult.: 1

SP3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 66In Stock
2 500Expected 15/12/2026
Min.: 1
Mult.: 1
: 2 500

SP3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 793In Stock
Min.: 1
Mult.: 1

SP3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 250 KBPS -40C to 85C 45In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SP3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 9In Stock
840Expected 19/01/2027
Min.: 1
Mult.: 1

SP3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 16In Stock
Min.: 1
Mult.: 1
: 2 500

SP3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 460In Stock
4 802Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 150

SP3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 14In Stock
2 500Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 500

SP3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 157In Stock
5 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

SP3083E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 1 742In Stock
2 500Expected 08/12/2026
Min.: 1
Mult.: 1
: 2 500

SP490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 1 123In Stock
Min.: 1
Mult.: 1
: 2 500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC 3-5.5V 80V Tolerant RS485 FullDup Transc 11In Stock
168Expected 25/08/2026
Min.: 1
Mult.: 1

XR33x5 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V 250KBP S RS-485 TRANS 1TX/ 2 081In Stock
3 920Expected 08/03/2027
Min.: 1
Mult.: 1

ISL83488I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3.3V RS-485 TRANSC 1TX/1RX 161In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

ISL83490I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 14LD -40+85 5V TRANS 1TX/1RX-FL DUP 186In Stock
250Expected 05/01/2027
Min.: 1
Mult.: 1
: 250

ISL83491I SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 12Mbps w/EN IC 255In Stock
616Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 112

ADM3491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC 557In Stock
Min.: 1
Mult.: 1

ADM488A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
MaxLinear SP3490EN-L
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp -40C to 85C 115In Stock
294Expected 24/11/2026
Min.: 1
Mult.: 1

SP3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear SP3490EN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Full-Dup RS485w/10Mbps Data 1 456In Stock
2 500Expected 15/12/2026
Min.: 1
Mult.: 1
: 2 500

SP3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 50In Stock
Min.: 1
Mult.: 1

MAX13087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces 2In Stock
Min.: 1
Mult.: 1

MAX1490EB Through Hole PDIP-24 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube