Full Duplex Transceiver RS-422/RS-485 Interface IC

Results: 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS,EN IC 94In Stock
Min.: 1
Mult.: 1

ADM3073E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 500Kbps w/FS, IC 152In Stock
98Expected 27/08/2026
Min.: 1
Mult.: 1

ADM3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 500Kbps w/FS, IC 361In Stock
Min.: 1
Mult.: 1

ADM3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 16Mbps w/FS, EN IC 329In Stock
Min.: 1
Mult.: 1

ADM3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 16Mbps w/FS, IC 14In Stock
686On Order
Min.: 1
Mult.: 1

ADM3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V Powered FD 250Kbps RS485 IC. 410In Stock
Min.: 1
Mult.: 1

ADM3488 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 250kbps ic. 184In Stock
294Expected 17/08/2026
Min.: 1
Mult.: 1

ADM3488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V FULL DUPLEX RS 485 I.C. 246In Stock
224Expected 30/06/2027
Min.: 1
Mult.: 1

ADM3491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 115kBps Full Duplex 5V RS485 Trans. I.C. 37In Stock
294Expected 07/09/2026
Min.: 1
Mult.: 1

ADM4854 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 2.5MBps Full Duplex 5V RS485 Trans. I.C. 296In Stock
Min.: 1
Mult.: 1

ADM4856 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 10MBps Full Duplex 5V RS485 Trans. I.C. 44In Stock
294Expected 24/08/2026
Min.: 1
Mult.: 1

ADM4857 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 419In Stock
2 500Expected 25/01/2027
Min.: 1
Mult.: 1
: 2 500

LTC2863 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 13In Stock
1 155Expected 07/09/2026
Min.: 1
Mult.: 1

LT1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 85In Stock
200Expected 17/08/2026
Min.: 1
Mult.: 1

LT1791 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 4In Stock
120On Order
Min.: 1
Mult.: 1

LT1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair w/ Fail-Safe Rcv O 281In Stock
Min.: 1
Mult.: 1

LTC1690 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 292In Stock
Min.: 1
Mult.: 1

LTC2851 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 262In Stock
Min.: 1
Mult.: 1

LTC2851 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 17In Stock
Min.: 1
Mult.: 1

LTC2851 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 55 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 18In Stock
100Expected 31/08/2026
Min.: 1
Mult.: 1

LTC2851 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 55 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 172In Stock
Min.: 1
Mult.: 1

LTC2852 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 50In Stock
1 250Expected 08/10/2026
Min.: 1
Mult.: 1

LTC2852 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 149In Stock
Min.: 1
Mult.: 1

LTC2852 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit 3In Stock
2 300On Order
Min.: 1
Mult.: 1

LTC2855 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit 437In Stock
3 913On Order
Min.: 1
Mult.: 1

LTC2855 SMD/SMT DFN-12 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube