Half/Full Duplex RS-422/RS-485 Interface IC

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 5 716In Stock
Min.: 1
Mult.: 1

MAX1484 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 980In Stock
Min.: 1
Mult.: 1

MAX1484 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 547In Stock
Min.: 1
Mult.: 1

MAX3089 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 50V Isolation 191In Stock
Min.: 1
Mult.: 1

MAX3157 SMD/SMT SSOP-28 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 50V Isolation 2 805In Stock
Min.: 1
Mult.: 1
: 2 000

MAX3157 SMD/SMT SSOP-28 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 50V Isolation 1 574In Stock
Min.: 1
Mult.: 1
: 2 000

MAX3157 SMD/SMT SSOP-28 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 54In Stock
Min.: 1
Mult.: 1

MAX3079E Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 37In Stock
Min.: 1
Mult.: 1

MAX3089 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC Pb-free Dual 3.3V Fixed RS485/RS232 Transceiver, 40 lead 6X6 8In Stock
Min.: 1
Mult.: 1

ISL33337E SMD/SMT QFN-40 Transceiver 3 Driver 3 Receiver 115 kb/s, 400 kb/s, 20 Mb/s 3.45 V 3.15 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 98In Stock
Min.: 1
Mult.: 1

MAX13089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 291In Stock
Min.: 1
Mult.: 1

MAX1481 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 214In Stock
Min.: 1
Mult.: 1

MAX1485 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 60V I 51In Stock
Min.: 1
Mult.: 1

MAX3158 SMD/SMT SSOP-28 Transceiver 1 Driver 1 Receiver 250 kb/s 7 V 7 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 1 795In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Enhanced: 3V to 5.5V 50Mbps full-duple 2 418In Stock
Min.: 1
Mult.: 1
: 2 500

THVD2452V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 MB/s 5.5 V 3 V - 55 C + 125 C Reel, Cut Tape
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 824In Stock
6 902On Order
Min.: 1
Mult.: 1
Max.: 714

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 15 829In Stock
Min.: 1
Mult.: 1
Max.: 1 547

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tray
Texas Instruments RS-422/RS-485 Interface IC 70-V bus-fault prote cted flexible IO 3 56In Stock
15 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 5 000

THVD2450V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 282In Stock
Min.: 1
Mult.: 1

LT1791 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 606In Stock
238Expected 31/08/2026
Min.: 1
Mult.: 1

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V 0 C + 70 C Tray
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412BDWR 1 225In Stock
Min.: 1
Mult.: 1

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412BDW 1 644In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412DWR 1 008In Stock
Min.: 1
Mult.: 1

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412DW 4 397In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 594In Stock
Min.: 1
Mult.: 1

MAX13089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 5 V 5 V - 40 C + 125 C Tube