Half Duplex Transceiver RS-422/RS-485 Interface IC

Results: 564
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 1 672In Stock
Min.: 1
Mult.: 1

MAX487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 1 308In Stock
5 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 500

MAX487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 740In Stock
Min.: 1
Mult.: 1

MAX487E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 310In Stock
Min.: 1
Mult.: 1

MAX487E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 594In Stock
Min.: 1
Mult.: 1

MAX487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 1 668In Stock
5 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 500

MAX487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 3 913In Stock
5 000Expected 13/07/2027
Min.: 1
Mult.: 1
: 2 500

SP3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 3 833In Stock
5 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 300
: 2 500

SP483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbps EMI temp 0C to 70C 4 883In Stock
Min.: 1
Mult.: 1
Max.: 250

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbps EMI temp -40C to 85C 4 580In Stock
Min.: 1
Mult.: 1

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 40 746In Stock
30 000Expected 15/06/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 4 782In Stock
22 500Expected 06/04/2027
Min.: 1
Mult.: 1
Max.: 300
: 2 500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High-Fanout RS-485 3 302In Stock
17 500On Order
Min.: 1
Mult.: 1
Max.: 300
: 2 500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High-Fanout RS-485 4 011In Stock
Min.: 1
Mult.: 1
: 2 500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 2 393In Stock
21 560On Order
Min.: 1
Mult.: 1

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 2 498In Stock
Min.: 1
Mult.: 1
: 2 500

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRANS 1 742In Stock
Min.: 1
Mult.: 1

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 40 2 313In Stock
Min.: 1
Mult.: 1

ISL3159E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS 823In Stock
Min.: 1
Mult.: 1

ISL32603E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 256 kb/s, 460 kb/s 3.3 V 1.8 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS 3 669In Stock
7 500Expected 10/03/2027
Min.: 1
Mult.: 1
: 2 500

ISL32603E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 256 kb/s, 460 kb/s 3.3 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 TRN 1TX/1RX W/SHTDN 6 279In Stock
Min.: 1
Mult.: 1

ISL83485I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1TX/1RX W/SHTDWN 1 066In Stock
3 500On Order
Min.: 1
Mult.: 1
: 250

ISL83485I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus A 5 95-SN75ALS176ADR A A 595-SN75ALS176ADR 594In Stock
Min.: 1
Mult.: 1

SN75ALS176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75ALS176AD 83In Stock
5 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 500

SN75ALS176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus 155In Stock
Min.: 1
Mult.: 1

SN75ALS176B Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Tube