Transceiver SOIC-8 RS-422/RS-485 Interface IC

Results: 648
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 1/2 DUPLX 5 MBPS FL TRAN 578In Stock
2 500Expected 08/03/2027
Min.: 1
Mult.: 1
: 2 500

ISL83088E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 1TX/1RX W/SHTDWN 15In Stock
10 000On Order
Min.: 1
Mult.: 1
: 250

ISL83483I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1TX/1RX W/SHTDWN
79 920On Order
Min.: 1
Mult.: 1
: 2 500

ISL83485I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V 250KBP S RS-485 TRANS 1TX/ 1 099In Stock
3 920Expected 08/03/2027
Min.: 1
Mult.: 1

ISL83488I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3.3V RS-485 TRANSC 1TX/1RX 79In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

ISL83490I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 1/8 FRACTION 199In Stock
10 780Expected 25/09/2026
Min.: 1
Mult.: 1

ISL8487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL IEC61000 8LD -40+85 5V RS-485 785In Stock
3 920Expected 23/03/2027
Min.: 1
Mult.: 1

ISL8490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL IEC61000 8LD -40+85 5V RS-485 1 312In Stock
2 500Expected 08/02/2027
Min.: 1
Mult.: 1
: 2 500

ISL8490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC 532In Stock
Min.: 1
Mult.: 1

ADM488A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
MaxLinear SP3483CN-L
MaxLinear RS-422/RS-485 Interface IC RS485 250 kbps temp 0C to 70C 77In Stock
Min.: 1
Mult.: 1

SP3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.465 V 3.135 V 0 C + 70 C Tube
MaxLinear SP3485CN-L
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp 0C to 70C 2 711In Stock
3 234Expected 27/07/2027
Min.: 1
Mult.: 1

SP3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.465 V 3.135 V 0 C + 70 C Tube
MaxLinear SP3485EN-L
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp -40C to 85C 742In Stock
11 368Expected 27/07/2027
Min.: 1
Mult.: 1
Max.: 150

SP3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.465 V 3.135 V - 40 C + 85 C Tube
MaxLinear SP3490EN-L
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp -40C to 85C 113In Stock
294Expected 24/11/2026
Min.: 1
Mult.: 1

SP3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear SP3490EN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Full-Dup RS485w/10Mbps Data 1 456In Stock
2 500Expected 15/12/2026
Min.: 1
Mult.: 1
: 2 500

SP3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP3494EN-L
MaxLinear RS-422/RS-485 Interface IC RS485/422 2500 kbps temp -40C to 85C 212In Stock
Min.: 1
Mult.: 1

SP3494 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.465 V 3.135 V - 40 C + 85 C Tube
MaxLinear SP3494EN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V Slew Ltd RS485/ RS422 2.5Mbps Half 65In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SP3494 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.465 V 3.135 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP483CN-L
MaxLinear RS-422/RS-485 Interface IC RS485 250 kbps temp 0C to 70C 3In Stock
294Expected 25/08/2026
Min.: 1
Mult.: 1

SP483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
MaxLinear SP483EEN-L/TR
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 240In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

SP483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP483EN-L/TR
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 101In Stock
5 000Expected 17/08/2027
Min.: 1
Mult.: 1
: 2 500

SP483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear XR3085XID-F
MaxLinear RS-422/RS-485 Interface IC RS-485/RS-422 +5V TRANSCEIVERS 177In Stock
Min.: 1
Mult.: 1

XR3085 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tube
MaxLinear XR33035ID-F
MaxLinear RS-422/RS-485 Interface IC RS485 Xcvr 330In Stock
882Expected 13/01/2027
Min.: 1
Mult.: 1

XR33035 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 2.8 V - 40 C + 85 C Tube
MaxLinear XR33038ID-F
MaxLinear RS-422/RS-485 Interface IC RS485 Xcvr 232In Stock
Min.: 1
Mult.: 1

XR33038 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 2.8 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 50In Stock
Min.: 1
Mult.: 1

MAX13087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC
4 998On Order
Min.: 1
Mult.: 1
: 1 000

ADM3075E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
3 663Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 500

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel