RS-422/RS-485 Interface IC

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments RS-422/RS-485 Interface IC Radiation-tolerant 3 V to 5.5V RS-485 tr 979In Stock
Min.: 1
Mult.: 1
: 250

THVD9491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V-to-5.5V 250Kbps R S-485 transceiver w 5 021In Stock
Min.: 1
Mult.: 1
: 5 000

THVD2419 SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments RS-422/RS-485 Interface IC 3V-to-5.5V 20Mbps RS -485 transceiver wi 4 447In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

THVD2429 Reel, Cut Tape
Texas Instruments RS-422/RS-485 Interface IC THVD4431RHAR 2 220In Stock
Min.: 1
Mult.: 1
: 4 000

THVD4431 SMD/SMT VQFN-40 Transceiver 6 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments RS-422/RS-485 Interface IC 3.3 V Full-Duplex RS -485/RS-422 A 595-S A 595-SN65HVD379D 5 642In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD379 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce 4 824In Stock
Min.: 1
Mult.: 1
Max.: 1 001

THVD1400V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 1-Mbps half-duplex RS-485 3 994In Stock
Min.: 1
Mult.: 1
: 5 000

THVD2410V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 250-Kb ps full-duplex RS-4 5 409In Stock
Min.: 1
Mult.: 1
: 5 000

THVD2412 SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 1-Mbps full-duplex RS-485 697In Stock
2 500Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 500

THVD2412V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 1 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 50-Mbp s full-duplex RS-48 892In Stock
5 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

THVD2452V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s, 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQ 15 273In Stock
Min.: 1
Mult.: 1
: 2 500

ISO1500 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated 7In Stock
22 950On Order
Min.: 1
Mult.: 1
: 850

ISOW1432 SMD/SMT SOIC-20 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Mil Enhance Quad RS- 485 Diff Line Drvr 1 188In Stock
Min.: 1
Mult.: 1
: 2 000

SN65LBC174A SMD/SMT SOIC-20 Driver 4 Driver 0 Receiver 30 Mb/s 5 V 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD32 A 595-SN65HVD32D 6 259In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD32 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485 2 721In Stock
5 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD33 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.6 V 3 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD53D 9 600In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD53 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410D 12 954In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

THVD1410 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450D 30 585In Stock
30 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 500

THVD1450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 5 841In Stock
Min.: 1
Mult.: 1
: 3 000

THVD2410 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple Diff Line Receiver A 595-SN651 A 595-SN65175D 1 815In Stock
Min.: 1
Mult.: 1
: 2 500

SN65175 SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1785DR 3 613In Stock
Min.: 1
Mult.: 1

SN65HVD1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Transceivers 1 182In Stock
Min.: 1
Mult.: 1

SN65HVD1785 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1786DR 628In Stock
Min.: 1
Mult.: 1

SN65HVD1786 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr Full-Duplex A A 595-SN65HVD1791D 2 900In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792DR 1 113In Stock
Min.: 1
Mult.: 1

SN65HVD1792 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube