RS-422/RS-485 Interface IC

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DRBR 1 261In Stock
Min.: 1
Mult.: 1
: 250

THVD1450 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452DGS 10 036In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

THVD1452 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452D 2 193In Stock
Min.: 1
Mult.: 1
: 2 500

THVD1452 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Bus-polarity correct ing RS-485 transcei 5 409In Stock
Min.: 1
Mult.: 1
: 2 500

THVD1505 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 2 155In Stock
6 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

THVD2450 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot Full Duplex RS-485 Xcvr A A 595-SN65HVD1793DR 265In Stock
Min.: 1
Mult.: 1

SN65HVD1793 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC 5 V Full-Duplex RS- 485/RS-422 A 595-SN6 A 595-SN65HVD179D 114In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SN65HVD179 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Duplex RS 48 5 Drvr & Rcvr A 595 A 595-SN65HVD33RHLR 202In Stock
Min.: 1
Mult.: 1
: 250

SN65HVD33 SMD/SMT VQFN-20 Transceiver 1 Driver 1 Receiver 26 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD54D 544In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD54 SMD/SMT SOIC-14 Transceiver 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN65 A 595-SN65LBC172ADW 236In Stock
Min.: 1
Mult.: 1
: 2 000

SN65LBC172A SMD/SMT SOIC-20 Driver 4 Driver 0 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN65 A 595-SN65LBC174A16DW 25In Stock
4 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

SN65LBC174A SMD/SMT SOIC-16 Driver 4 Driver 0 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Dual Diff Driver 50In Stock
Min.: 1
Mult.: 1

SN751177 Through Hole PDIP-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.25 V 4.75 V - 20 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quad Diff Line 179In Stock
Min.: 1
Mult.: 1

SN75173 Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quad Diff Line Rec 436In Stock
Min.: 1
Mult.: 1

SN75175 Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Bus Diff 774In Stock
Min.: 1
Mult.: 1

SN75176A Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Dual Diff 91In Stock
Min.: 1
Mult.: 1

SN75ALS1178 Through Hole PDIP-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Dual Diff 54In Stock
2 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

SN75ALS1178 SMD/SMT SOIC-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS172ADW 366In Stock
2 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

SN75ALS172A SMD/SMT SOIC-20 Driver 4 Driver 0 Receiver 20 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus A 5 95-SN75ALS176ADR A A 595-SN75ALS176ADR 594In Stock
Min.: 1
Mult.: 1

SN75ALS176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus 155In Stock
Min.: 1
Mult.: 1

SN75ALS176B Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus 422In Stock
Min.: 1
Mult.: 1

SN75ALS176 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Diff and Rec Pair 209In Stock
Min.: 1
Mult.: 1

SN75ALS180 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quad Diff Line Rec 43In Stock
Min.: 1
Mult.: 1

SN75LBC175 Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 138In Stock
7 500Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 500

THVD2450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff Bus 246In Stock
Min.: 1
Mult.: 1

TL3695 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube