MSOP-10 RS-422/RS-485 Interface IC

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging

Renesas / Intersil RS-422/RS-485 Interface IC ISL3170E IEC6100 10LD 3V 115KBPS 42 085In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3170E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC 11 939In Stock
Min.: 1
Mult.: 1

ADM489A SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD -40+85 3VRS-485 5 313In Stock
Min.: 1
Mult.: 1
: 250

ISL3176E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 10LD -40+85 5V RS-485 TRANSC 4 681In Stock
Min.: 1
Mult.: 1
: 2 500

ISL83086E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 10LD -40+85 3V RS-48 5 HIVOD TRANS 115K 2 573In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3150E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 2 511In Stock
Min.: 1
Mult.: 1
: 2 500

LTC2852 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 2 396In Stock
Min.: 1
Mult.: 1

LTC2858 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 125 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 1 5 624In Stock
Min.: 1
Mult.: 1

ISL3150E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 10LD -40+85 5V RS-485 TRANSC 1 613In Stock
Min.: 1
Mult.: 1

ISL83086E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 197In Stock
Min.: 1
Mult.: 1

LTC2858 SMD/SMT MSOP-10 Tube
Analog Devices RS-422/RS-485 Interface IC 5V FULL DUPLEX RS485 TRANCEIVER 288In Stock
Min.: 1
Mult.: 1

ADM1491E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC RS-485/422 SERIAL TRANSCEIVER IC 346In Stock
Min.: 1
Mult.: 1
: 250

ISL32600E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 128 kb/s, 256 kb/s 3.6 V 2.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 4 486In Stock
Min.: 1
Mult.: 1
Max.: 450

LTC2852 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD 3V 10MBPS 17 699In Stock
35 000On Order
Min.: 1
Mult.: 1
: 2 500

ISL3176E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452DGSR 7 984In Stock
11 200On Order
Min.: 1
Mult.: 1

THVD1452 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452DGS 9 710In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

THVD1452 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 5 3 383In Stock
Min.: 1
Mult.: 1

ISL3153E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 1 3 622In Stock
Min.: 1
Mult.: 1

ISL3156E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 10M 2 176In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3156E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC ISL3170E IEC-6100 10 3V RS-485 115KBPS 2 500In Stock
Min.: 1
Mult.: 1

ISL3170E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ISL3173E IEC6100 10LD 3V 500KBPS 5 438In Stock
2 940Expected 09/10/2026
Min.: 1
Mult.: 1

ISL3173E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD 3V 10MBPS 2 617In Stock
Min.: 1
Mult.: 1

ISL3176E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC RS-485/422 SERIAL TRANSCEIVER 772In Stock
Min.: 1
Mult.: 1

ISL32600E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 128 kb/s, 256 kb/s 3.3 V 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 50In Stock
1 250Expected 08/10/2026
Min.: 1
Mult.: 1

LTC2852 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 16In Stock
Min.: 1
Mult.: 1
: 2 500

LTC2852 SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel