MouseReel RS-422/RS-485 Interface IC

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 HD /-15V CMR 250KBPS 4 272In Stock
5 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 500

ISL31472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 10LD -40+85 3V RS-48 5 HIVOD TRANS 115K 2 423In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3150E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS 5 083In Stock
5 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

ISL3155E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 10M 2 149In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3156E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100 3V HI VOD TRANS 1 1 573In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3158E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3159E 1/2 5V 40MBPS EXT IN 2 237In Stock
7 500Expected 08/04/2027
Min.: 1
Mult.: 1
: 2 500

ISL3159E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 2 450In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3170E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 11 3 075In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3171E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3172E 1/2 DUPLX 3V 115KBPS 7 289In Stock
45 000On Order
Min.: 1
Mult.: 1
: 2 500

ISL3172E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3174E FL DUPLX 3V 500KBPS 298In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3174E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3174E FL DUPLX 3V 10MBPS 1 507In Stock
5 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 2 500

ISL3177E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 85C 2 035In Stock
Min.: 1
Mult.: 1
: 2 500

ISL32173E SMD/SMT TSSOP-16 Receiver 4 Receiver 80 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3259E 1/2 DUPLX 5V 80MBPS 2 130In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3259E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 100 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS 3 669In Stock
7 500Expected 10/03/2027
Min.: 1
Mult.: 1
: 2 500

ISL32603E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 256 kb/s, 460 kb/s 3.3 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 1 8V-3 6V LW PWR MED SINGLE TX-23 ACTIVE 3 004In Stock
Min.: 1
Mult.: 1
: 3 000

ISL32614E SMD/SMT SOT-23-6 Driver 1 Driver 0 Receiver 256 kb/s 3.6 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC SNG RS-485 REC 5LD EXT TEMP 125C 1 642In Stock
Min.: 1
Mult.: 1
: 250

ISL3280E SMD/SMT SOT-23-5 Transceiver 0 Driver 1 Receiver 20 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR EN EXT TEMPP 2 758In Stock
Min.: 1
Mult.: 1
: 3 000

ISL3281E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR EN INDE 2 144In Stock
3 000Expected 05/04/2027
Min.: 1
Mult.: 1
: 3 000

ISL3281E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR ENB EXT TEMP 5 047In Stock
Min.: 1
Mult.: 1
: 3 000

ISL3283E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB IND 4 147In Stock
12 000Expected 17/03/2027
Min.: 1
Mult.: 1
: 3 000

ISL3283E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC SINGLE 3 3V MULTIPRO TRANSC -40C 1 153In Stock
13 000On Order
Min.: 1
Mult.: 1
: 1 000

ISL3330 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 2 8LD SSOP 348In Stock
Min.: 1
Mult.: 1
: 1 000

ISL3332 SMD/SMT SSOP-28 Transceiver 2 Driver 2 Receiver 400 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL SINGLE 5V MULTIPROTOCOL TRANSC 434In Stock
5 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 000

ISL81387 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 460 kb/s, 650 kb/s, 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 HI SPD TRANS 2 583In Stock
5 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 2 500

ISL81487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 3VRS-485TRn1TX/1RX11 9 923In Stock
12 500Expected 15/03/2027
Min.: 1
Mult.: 1
: 2 500

ISL83070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel