Reel RS-422/RS-485 Interface IC

Results: 1 050
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 2 207In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3086 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 497In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3087E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers 1 220In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3093E SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers 1 306In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3093E SMD/SMT TSSOP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers 1 490In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3094E SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 1 492In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3095 SMD/SMT QSOP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 1 404In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3096 SMD/SMT QSOP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 380In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3096 SMD/SMT QSOP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection 1 037In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3097E SMD/SMT QSOP-16 Receiver 0 Driver 3 Receiver 32 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers 434In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

MAX3160 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 250 kb/s 5.5 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, +3.0V to +5.5V, 10n 356In Stock
2 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 2 000

MAX3160E SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers 4 075In Stock
7 500Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

MAX3281E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers 3 519In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

MAX3284E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps, +3.3V, SOT23 RS-485/RS-422 Trans 1 711In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3293 SMD/SMT SOT-23-6 Driver 1 Driver 0 Receiver 250 kb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps, +3.3V, SOT23 RS-485/RS-422 Trans 4 165In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

MAX3294 SMD/SMT SOT-23-6 Driver 1 Driver 0 Receiver 2.5 Mb/s 3.46 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps, Half-Duplex RS-485/RS-422 Transceivers with 40kV ESD Protection 3 005In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/ 2 097In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3467 SMD/SMT SOIC-Narrow-8 Transceiver 1 Receiver 40 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 1.6 A, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems 1 078In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3471 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 64 kb/s 5.5 V 2.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 1 850In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 2 083In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 1 959In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 2 068In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3485 SMD/SMT SO-8 20 Mb/s Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 2 888In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

MAX3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 1 053In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 996In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 500

MAX3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel