Reel RS-422/RS-485 Interface IC

Results: 1 051
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, +3.0V to +5.5V, 10n 15 013In Stock
Min.: 1
Mult.: 1
: 2 000

MAX3160E SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 4 822In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3486 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC ISL3170E IEC6100 10LD 3V 115KBPS 42 085In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3170E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4 465In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 2 619In Stock
Min.: 1
Mult.: 1
: 2 500

MAX489E SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 115KBps Half Duplex 5V RS485 Trans. I.C. 25 750In Stock
Min.: 1
Mult.: 1
: 1 000

ADM4850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2 237In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.63 V 2.97 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers 11 022In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3094E SMD/SMT TSSOP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 12 980In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3096 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 4 965In Stock
Min.: 1
Mult.: 1
: 2 500

MAX487 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple Diff Line Receiver 2 179In Stock
Min.: 1
Mult.: 1
: 2 000

SN75175 SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad Differential Li ne Driver A 595-SN7 A 595-SN75172DW 2 289In Stock
Min.: 1
Mult.: 1
: 2 000

SN75172 SMD/SMT SOIC-20 Driver 4 Driver 0 Receiver 4 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS 2 963In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787D 1 010In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1787 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 16Mbps w/FS, IC 3 394In Stock
Min.: 1
Mult.: 1
: 1 000

ADM3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 3 119In Stock
Min.: 1
Mult.: 1
: 1 500

ADM4853 SMD/SMT LFCSP-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 1 532In Stock
Min.: 1
Mult.: 1
: 2 500

MAX1482 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 2.75kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver 1 143In Stock
Min.: 1
Mult.: 1
: 1 000

MAX14853 SMD/SMT SOIC-Wide-16 Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 10LD -40+85 3V RS-48 5 HIVOD TRANS 115K 2 573In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3150E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 85C 4 408In Stock
Min.: 1
Mult.: 1
: 2 500

ISL32273E SMD/SMT TSSOP-16 Receiver 4 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176BDR 2 517In Stock
Min.: 1
Mult.: 1
: 2 500

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC 3.3 V powered 15 kV ESD protected 3 296In Stock
Min.: 1
Mult.: 1
: 2 500

ST4485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC 2 854In Stock
2 955On Order
Min.: 1
Mult.: 1
: 1 000

ADM488A SMD/SMT SOIC-8 Receiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 2.75kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver 508In Stock
Min.: 1
Mult.: 1
: 1 000

MAX14855 SMD/SMT SOIC-Wide-16 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers 5 333In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3280E SMD/SMT SOT-23-5 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel