Reel RS-422/RS-485 Interface IC

Results: 1 050
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD53D 9 600In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD53 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450D 35 395In Stock
30 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 500

THVD1450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 6 016In Stock
Min.: 1
Mult.: 1
: 3 000

THVD2410 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422 Transceivers i 5 107In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13486E SMD/SMT uDFN-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

MAX1482 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 6 057In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 4 060In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

MAX3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 3 725In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 6 412In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3079E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 4 317In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3089 SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers 972In Stock
6 000Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

MAX3160 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, +3.0V to +5.5V, 10n 12 056In Stock
Min.: 1
Mult.: 1
: 2 000

MAX3160E SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, +3.0V to +5.5V, 10n 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

MAX3161E SMD/SMT SSOP-24 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers 2 120In Stock
Min.: 1
Mult.: 1
: 2 000

MAX3162 SMD/SMT SSOP-28 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers 42 205In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

MAX3280E SMD/SMT SOT-23-5 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers 81 802In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

MAX3283E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC RS-485/RS-422 Transceivers with Preempha 1 401In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3292 SMD/SMT SO-14 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps, +3.3V, SOT23 RS-485/RS-422 Trans 22 645In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3295 SMD/SMT SOT-23-6 Driver 1 Driver 0 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps, +3.3V, SOT23 RS-485/RS-422 Trans 9 708In Stock
22 500Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

MAX3295 SMD/SMT SOT-23-6 Driver 1 Driver 0 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V, High-Speed, RS-485/RS-422 Transcei 10 887In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/ 7 283In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3467 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/ 5 566In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3468 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 1.6 A, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems 2 588In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

MAX3471 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 64 kb/s 5.5 V 2.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 3 161In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powerd, 10Mbps and Slew-Rate Limite 6 451In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

MAX3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel