Transceiver 1 Driver RS-485 Interface IC

Results: 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500D 318In Stock
22 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510D 42In Stock
5 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5-V RS-485 transceiv er up to 10 Mbps wi 270In Stock
40 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 THVD1520 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 600 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGKR 360In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DR 391In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 49In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13411E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 78In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13412E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 879In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-10 MAX13430E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 34In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-EP-10 MAX13431E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 29In Stock
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-EP-14 MAX13432E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 29In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver 90In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver 99In Stock
Min.: 1
Mult.: 1

SMD/SMT uMAX-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 2In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14938 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 71In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14942 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS DP/RS-485 Transceiver with 35kV ESD Protection andIntegrated Transformer Driver 35In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14943 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 30 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection 156In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14945 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection and Integrated Transformer Driver 90In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14946 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 43In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 78In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 79In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 49In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 37In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 21In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 179In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube