Transceiver 1 Driver RS-485 Interface IC

Results: 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 1 Mbps Isolated Full-Duplex RS-485 Transceiver 355In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX 495In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 Interface IC PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 115KBPS 8MSOP IND(-40 396In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 500 401In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA788175 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX 389In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RAA788176 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 10MBPS FULL DUPL 308In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA788176 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps 1 213In Stock
6 000Expected 02/08/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD 555In Stock
282Expected 17/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD 2 026In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 381In Stock
800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 976In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 911In Stock
490Expected 03/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 1 393In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver 1 867In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 1 045In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 604In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 877In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 807In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 513In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 800In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tray
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 1 427In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 2 462In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 948In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver 2 547In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube