Transceiver 1 Driver RS-485 Interface IC

Results: 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 468In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 1 654In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 412In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Diff Bus Tran 2 100In Stock
2 500Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Iso RS485 Tran 165In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA 0 C + 70 C 8 kV Tube
Analog Devices RS-485 Interface IC Iso RS485 Tran 299In Stock
1 404On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA - 40 C + 85 C 8 kV Tube
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 517In Stock
2 500Expected 18/02/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 182In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 242In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 1 210In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 467In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 1 435In Stock
5 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter 604In Stock
1 447On Order
Min.: 1
Mult.: 1

SMD/SMT DFN-12 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 336In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 686In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 1 628In Stock
7 150On Order
Min.: 1
Mult.: 1
Max.: 900

Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 2 466In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 827In Stock
3 100Expected 18/02/2027
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 3 039In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 1 709In Stock
5 000Expected 05/03/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 2 466In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tray
Texas Instruments RS-485 Interface IC Ext Temp Range RS485 Transceiver A 595-S A 595-SN55LBC180RSAT 2 397In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 SN55LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Diff Bus Trans 1 204In Stock
5 000Expected 18/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD05D 580In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD05 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD06D 1 547In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel