RS-485 Interface IC

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 A 595-SN65HVD78D A 59 A 595-SN65HVD78D 6 921In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD78DRBR 927In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SON-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs 1 329In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN65 A 595-SN65LBC176D 1 607In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN65 A 595-SN65LBC176QDRG4 1 613In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-Power Diff Line Driver/Receiver A 59 A 595-SN65LBC179AD 795In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC179A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179D 1 476In Stock
2 350Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179QD 1 760In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 125 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC180D 2 331In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Trans Volt Spprssn D iff Transceiver ALT ALT 595-SN65LBC184DR 796In Stock
2 500Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS485 Low Power A 59 5-SN75HVD3082ED A 5 A 595-SN75HVD3082ED 5 312In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 1/2-duplex 15-kV ESD Transceiver A 595-S A 595-SN75LBC182D 2 185In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN75LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DR 3 774In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOIC-8 THVD1419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur 2 013In Stock
2 500Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 THVD1428 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V to 5-V 250-Kb ps RS-485 transceiv 1 914In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 THVD1439 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGS 4 377In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 THVD1512 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive A 595-THVD1550D A 5 A 595-THVD1550D 6 226In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT SOIC-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1551DGKR 3 474In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1551 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Texas Instruments RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 4 701In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 THVD2450 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith OOK modulation 1 051In Stock
12 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 THVD8000 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith OOK modulation 3 588In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 THVD8010 Transceiver 30 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 6 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 154In Stock
200Expected 16/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470DR A A 595-SN65HVD1470DR 308In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470DGSR A 595-SN65HVD1470DGSR 217In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470D A A 595-SN65HVD1470D 1 072In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel