NOR 8 Input Logic Gates

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02NSR 2 016In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate HC 8 Input SO-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input NOR E-Grade SnPb TSSOP14 Tape and Reel 203In Stock
Min.: 1
Mult.: 1
: 25

NOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Apogee Semiconductor Logic Gates LEO Quad 2-input NOR A-Grade SnPb TSSOP14 Tape and Reel 5In Stock
Min.: 1
Mult.: 1
: 50

NOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 1.5-V t o 5.5-V NOR gates 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate 74AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 1.5V to 2 928In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NOR 4 Gate 74AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4.5V to 5 .5V NOR gates with 2 695In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NOR 4 Gate 74ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 946In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NOR 4 Gate 8 Input SOT-23-14 4 Output 5.2 mA - 5.2 mA 135 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-In 11 071In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-In A 595 -CD4001BPW A 595-CD A 595-CD4001BPW 6 568In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate A 595-CD74HC02M 7 363In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NOR Gate A 595-CD74HC4002PW 5 318In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 839In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC02D A 595-SN74 A 595-SN74HC02D 33 087In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos-NOR Gate A 595-SN74HC7002D A 59 A 595-SN74HC7002D 2 655In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 4-i nput 1.65-V to 3.6- 2 929In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V NOR gates 1 900In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate AHCT 8 Input WQFN-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 1.5-V t o 3.6-V NOR gates 1 665In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 4.4 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 3.6-V N 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 1.65V t o 3.6V 24mA drive 1 713In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 4-i nput 1.65-V to 3.6- 1 794In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 1.65V t o 3.6V 24mA drive 2 728In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 11 555In Stock
Min.: 1
Mult.: 1
Max.: 560
: 2 500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 15 239In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

NOR 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-In A 595 -CD4001BMT A 595-CD A 595-CD4001BMT 2 542In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input CMOS A 595-CD4001BM A 595-C A 595-CD4001BM 19 780In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel