MouseReel Non-Inverting Buffers & Line Drivers

Results: 2 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates 1 399In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-SN74AHC16244DL 2 429In Stock
Min.: 1
Mult.: 1
: 1 000

AHC 16 Input 16 Output Non-Inverting SSOP-48 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1 454In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Schmitt-Trgr 17 517In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 1 Input 1 Output Non-Inverting SC70-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers & Line Drvr 2 026In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QuadBusBffrGt A 595- SN74LV125ATPWT A 59 A 595-SN74LV125ATPWT 23 035In Stock
Min.: 1
Mult.: 1
: 2 000

LV 4 Input 4 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SGL Buffer Gate 11 780In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting X2SON-5 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 3.3V ABT A 595-SN74LVT125D A 5 A 595-SN74LVT125D 4 423In Stock
Min.: 1
Mult.: 1
: 2 500

LVT 4 Input 3 Output Non-Inverting SOIC-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers Ultra High Speed 1:4 CML Fanout Buffer/Translator 823In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 4 Output Non-Inverting MLF-16 2.375 V, 3 V 2.625 V, 3.6 V 150 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 20 806In Stock
Min.: 1
Mult.: 1
: 2 500

VHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Hex Buffer 26 378In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2 500

LCX 6 Input 6 Output Non-Inverting TSSOP-14 32 mA 10 uA 2 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Single Bus Bu ffer Gate A 595-SN7 A 595-SN74AUP1G125DCKR 19 563In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 1 Input 1 Output Non-Inverting SC70-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 500 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate 27 165In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 4 Input 4 Output Non-Inverting SOIC-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 954In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 16 Input 3 Output Non-Inverting TSSOP-48 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1 271In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 16 Input 3 Output Non-Inverting TVSOP-48 - 12 mA 12 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V 58 450In Stock
Min.: 1
Mult.: 1
: 3 000

LVP 1 Input 1 Output Non-Inverting USV-5 - 8 mA 8 mA 1 uA 900 mV 3.6 V 3.6 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 3.9ns 8mA 2.0 to 5.5V 16 898In Stock
Min.: 1
Mult.: 1
: 2 000

VHC 8 Input 8 Output Non-Inverting SOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT2G125DC/SOT765/VSSOP8 9 345In Stock
Min.: 1
Mult.: 1
: 3 000

HCT 2 Input 2 Output Non-Inverting VSSOP-8 - 6 mA 6 mA 1 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers 2.5/3.3V Low Power 1:2 LVPECL Fanout Buffer 443In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 2 Output Non-Inverting QFN-16 2.375 V, 3 V 2.625 V, 3.6 V 32 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers LOG CMOS BUFR 3ST OCTL - 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

74LCX 8 Input 8 Output Non-Inverting - 24 mA 24 mA 10 uA 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit FET Bus-Excha nge Switch A 595-SN A 595-SN74LVC2G34DCKR 3 421In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting SC70-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT2G125DC-Q100/SOT765/VSSO 6 277In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 2 Input 2 Output Non-Inverting VSSOP-8 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal Buf/Line Drv 9 005In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal Buf/Line Drv 14 909In Stock
Min.: 1
Mult.: 1
Max.: 160
: 2 500

VHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Bfr D rvrs A 595-SN74ACT2 A 595-SN74ACT244IPWRQ1 3 611In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel