MouseReel Non-Inverting Buffers & Line Drivers

Results: 2 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Mil Enhance 3.3V ABT Quad Bus Buffers 835In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 32 mA 4.5 mA 2.7 V 3.6 V 7 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers X34 L-MOS LVP series Buffer Non-Inverter Buffer VCC: 0.9-3.6V 18 489In Stock
Min.: 1
Mult.: 1
: 10 000

LVP 1 Input 1 Output Non-Inverting SOT-953-5 - 8 mA 8 mA 900 mV 3.6 V 50 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3.3V ECL Quad Diff 983In Stock
Min.: 1
Mult.: 1
: 1 000

100LV 4 Input 4 Output Non-Inverting SOIC-WB-20 150 uA - 3 V, 3 V 3.8 V 33 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 2-6V Octal 3-State 9 735In Stock
Min.: 1
Mult.: 1
Max.: 320
: 1 000

AC 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers 2.5-5V 1:2 PECL Fanout Buffer 2 024In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 2 Output Non-Inverting MSOP-8 2.37 V 5.5 V 30 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal Buf/Line Drv 17 861In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr ALT 59 ALT 595-AM26LV31EIRGYR 4 965In Stock
Min.: 1
Mult.: 1
: 3 000

LV 4 Input 4 Output Non-Inverting VQFN-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 2 706In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 22 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 2-ch 1.65-V to 5.5- V buffers with open- 8 433In Stock
Min.: 1
Mult.: 1
: 5 000

LVC 2 Input 2 Output Non-Inverting SON-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Buffers & Line Drivers X34 Pb-F LCX TSSOP 14 CMOS LOGIC 36 330In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 4 Input 4 Output Non-Inverting - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V 21 029In Stock
Min.: 1
Mult.: 1
: 3 000

1 Input 3 Output Non-Inverting USV-5 - 8 mA 8 mA 1 uA 900 mV 3.6 V 3.6 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V 12 600In Stock
Min.: 1
Mult.: 1
: 2 000

HC 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 4 uA 2 V 6 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC1GX04GV-Q100/SOT457/SC-74 15 846In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting TSOP-6 100 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G34GW-Q100/SOT363/SC-88 46 912In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting TSSOP-6 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 2-6V Octal 3-State 11 474In Stock
Min.: 1
Mult.: 1
: 2 500

AC 8 Input 3 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-5.5V Octal Bus 3-State 47 218In Stock
Min.: 1
Mult.: 1
: 2 500

VHC 4 Input 3 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt 2 694In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LV17APW/SOT402/TSSOP14 16 966In Stock
Min.: 1
Mult.: 1
: 2 500

LV 6 Input 6 Output Non-Inverting TSSOP-14 - 12 mA 12 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers BBG ECL RCVR DIFRNTL 1 996In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 1 Output Non-Inverting DFN-8 150 uA 3 V 3.8 V 24 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 5V Level Shift Non-Inverting LSTTL 76 412In Stock
Min.: 1
Mult.: 1
Max.: 750
: 2 500

VHCT 6 Input 3 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Buffers/Drivers A 595-SN74AHC16244DG A 595-SN74AHC16244DGGR 1 736In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 16 Input 16 Output Non-Inverting TSSOP-48 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bfr/Drvr A 595 -SN74AHC541QPWRQ1 A A 595-SN74AHC541QPWRQ1 3 471In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Bufr Drvr 1 845In Stock
Min.: 1
Mult.: 1
: 2 000

AUCH 16 Input 16 Output Non-Inverting TSSOP-48 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Bufr Drvr 2 136In Stock
Min.: 1
Mult.: 1
: 2 000

AUCH 16 Input 16 Output Non-Inverting TVSOP-48 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr 1 792In Stock
Min.: 1
Mult.: 1
: 2 000

LV 4 Input 4 Output Non-Inverting SOIC-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel