Non-Inverting Buffers & Line Drivers

Results: 2 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Quad Tri-State Bus 2 816In Stock
Min.: 1
Mult.: 1
: 2 000

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers And Li ne Drivers ALT 595- ALT 595-SN74HC241DWR 1 795In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff/ Line Drv W/3-St Otp 1 939In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 2 503In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output 2 670In Stock
Min.: 1
Mult.: 1
: 2 000

LV 6 Input 6 Output Non-Inverting SOIC-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 4 920In Stock
Min.: 1
Mult.: 1
: 2 000

LV 4 Input 8 Output Non-Inverting SOIC-14 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt A 59 A 595-SN74LVT125DR 2 105In Stock
Min.: 1
Mult.: 1
: 2 500

LVT 4 Input 3 Output Non-Inverting SOIC-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology Buffers & Line Drivers 2.5V/3.3V Low Power 1:8 LVPECL Fanout Buffer with Internal Input Termination 874In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 8 Output Non-Inverting QFN-32 2.375 V 3.6 V 95 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal Buf/Line Drv 1 792In Stock
Min.: 1
Mult.: 1
Max.: 225

AC 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers SNGL Buffer Gate A 5 95-SN74LVC1G34DCKR A 595-SN74LVC1G34DCKR 7 756In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BPWR 964In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting TSSOP-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Buffer/Cnvrtr A 595-CD4010BPW A 595- A 595-CD4010BPW 2 756In Stock
Min.: 1
Mult.: 1
: 2 000

4000 6 Input 6 Output Non-Inverting TSSOP-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers EP Crystal Osc Drvr 1 519In Stock
Min.: 1
Mult.: 1
: 4 000

1 Input 1 Output Non-Inverting SOT-5X3-6 - 24 mA 24 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Line/MOS Drv w /3-State Output A 5 A 595-CY74FCT2541TSOC 1 288In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 12 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Dual LVDS Trans Rece iver A 595-SN65LVDM A 595-SN65LVDM051QDRQ1 183In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting SOIC-Narrow-16 - 8 mA 8 mA 20 uA 3 V 3.6 V 27 mA - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Texas Instruments Buffers & Line Drivers Hex Buffers/Drs ALT 595-SN7407NSR ALT 59 ALT 595-SN7407NSR 1 068In Stock
Min.: 1
Mult.: 1
: 2 000

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT241ADW A 5 A 595-SN74ABT241ADW 1 676In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt 1 162In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 22 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Output A 595-SN74ABT827PWR 545In Stock
Min.: 1
Mult.: 1

ABT 10 Input 10 Output Non-Inverting TSSOP-24 - 32 mA 64 mA 35 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74ACT241DW 2 156In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 2 085In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 2 099In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Single Buf fer/Driver 9 110In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 1 Input 1 Output Non-Inverting SON-6 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo Pwr Sngl Schmtt T rggr Bffr 6 514In Stock
Min.: 1
Mult.: 1
: 4 000

AUP 1 Input 1 Output Non-Inverting SOT-5X3-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-SN74HC241DW 1 802In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel