Non-Inverting Buffers & Line Drivers

Results: 2 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Tri-State Octal 1 748In Stock
Min.: 1
Mult.: 1

AHCT 8 Input 8 Output Non-Inverting PDIP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 612In Stock
Min.: 1
Mult.: 1
: 2 000

BCT 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 64 mA 53 mA 4.5 V 5.5 V 80 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver 197In Stock
Min.: 1
Mult.: 1

BCT 8 Input 3 Output Non-Inverting SOIC-20 - 100 uA 64 mA 77 mA 4.5 V 5.5 V 77 uA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1 389In Stock
Min.: 1
Mult.: 1
: 2 000

F 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 64 mA 60 mA 4.5 V 5.5 V 90 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State ABT Octal 1 792In Stock
Min.: 1
Mult.: 1
: 3 000

LVTH 8 Input 3 Output Non-Inverting VQFN-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1 071In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 16 Input 3 Output Non-Inverting TVSOP-48 - 32 mA 64 mA 32 mA 4.5 V 5.5 V 32 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers 1.2/1.8/2.5V LV CML 1:4 Fanout w/ Equalization 70In Stock
Min.: 1
Mult.: 1

1 Input 4 Output Non-Inverting QFN-16 1.2 V 2.5 V 60 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Dual Bus Buffer Gate A 595-SN74LVC2G126D A 595-SN74LVC2G126DCUT 2 133In Stock
Min.: 1
Mult.: 1
: 250

LVC 2 Input 2 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers AC CMOS Hex Non-Inv Buffer/Converter 3 662In Stock
Min.: 1
Mult.: 1
: 2 500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 3 mA 36 mA 40 nA 3 V 18 V 60 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit A 595-C Y74FCT244TSOCT A 59 A 595-CY74FCT244TSOCT 1 586In Stock
Min.: 1
Mult.: 1

FCT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Line/MOS Drv w /3-State Output A 5 A 595-CY74FCT2541TSOCT 1 293In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 12 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers QUAD BUS BUFFER 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74ABT16244ADLR A 595-SN74ABT16244ADLR 954In Stock
Min.: 1
Mult.: 1

ABT 16 Input 16 Output Non-Inverting SSOP-48 - 32 mA 64 mA 32 mA 4.5 V 5.5 V 32 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus 5 970In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 4 Input 4 Output Non-Inverting SSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus 4 966In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 4 Input 4 Output Non-Inverting VQFN-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 1 759In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus 4 478In Stock
Min.: 1
Mult.: 1
: 2 000

ALVC 4 Input 4 Output Non-Inverting SOIC-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ALVCH244DW A A 595-SN74ALVCH244DW 2 576In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex 348In Stock
Min.: 1
Mult.: 1

AS 6 Input 6 Output Non-Inverting PDIP-14 - 48 mA 48 mA 6 mA 4.5 V 5.5 V 14 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Dual Bus Buffer Gate 1 956In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 2 Input 2 Output Non-Inverting SM-8 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1 417In Stock
Min.: 1
Mult.: 1
: 2 000

F 8 Input 3 Output Non-Inverting SSOP-20 - 15 mA 64 mA 60 mA 4.5 V 5.5 V 90 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 2 500In Stock
Min.: 1
Mult.: 1
: 2 000

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74LV244ATPW 3 228In Stock
Min.: 1
Mult.: 1
: 2 000

LV 8 Input 8 Output Non-Inverting TSSOP-20 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74LV367AD 2 643In Stock
Min.: 1
Mult.: 1
: 2 500

LV 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 2 841In Stock
Min.: 1
Mult.: 1
: 3 000

LV 8 Input 3 Output Non-Inverting VQFN-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel