Non-Inverting Buffers & Line Drivers

Results: 2 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Triple Schmitt Trigg er Buffer A 595-SN7 A 595-SN74LVC3G17DCTR 1 835In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A ALT 595-CD74HCT541M96 1 037In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Enh Product Dual Bfr Drvr A 595-74LVC2G0 A 595-74LVC2G07MDCKTEP 91In Stock
Min.: 1
Mult.: 1
: 250

LVC 2 Input 2 Output Non-Inverting SC70-6 24 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V 542In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 8 Input 8 Output Non-Inverting VSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244BQ-Q100/SOT764/DHVQFN 1 988In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT126PW/SOT402/TSSOP14 1 527In Stock
Min.: 1
Mult.: 1
: 2 500

VHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G241DC/SOT765/VSSOP8 990In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting VSSOP-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVCH244AD/SOT163/SO20 2 348In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 100 nA 2.7 V 3.6 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVTH244BD/SOT163/SO20 1 714In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 2 mA 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SINGLE BUFFER 8 448In Stock
Min.: 1
Mult.: 1
: 3 000

1 Input 2 Output Non-Inverting SC-74A-5 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SNGL NON INVERTING 3 BUFF 1 632In Stock
76 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

LCX 1 Input 1 Output Non-Inverting SOT-553-5 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus A LT 595-SN74HCT125N ALT 595-SN74HCT125N 218In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1

HCT 4 Input 4 Output Non-Inverting PDIP-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Sngl FET Bus Switch w/Level Shifting A 5 A 595-SN74LVC2244APWR 469In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 8 Input 3 Output Non-Inverting TSSOP-20 - 12 mA 12 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Dual-Supply B us Xcvr A 595-SN74L A 595-SN74LVTH244APWR 1 360In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 3 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers LOGIC LVCE 3 STATE BUFFER 1 3 109In Stock
Min.: 1
Mult.: 1
: 3 000

LVCE 1 Input 1 Output Non-Inverting SOT-25-5 - 32 mA 32 mA 1.4 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers LOGIC LVCE 3 STATE BUFFER 1 105In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

LVCE 1 Input 1 Output Non-Inverting SOT-353-5 - 32 mA 32 mA 1.4 V 5.5 V 10 uA - 40 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers L-MOS LOGIC (VHS) 5 367In Stock
Min.: 1
Mult.: 1
: 3 000

WH 2 Input 2 Output Non-Inverting - 8 mA 8 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G241DC-Q100/SOT765/VSSOP 622In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC126APW-Q100/SOT402/TSSOP1 1 014In Stock
7 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

LVC 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 100 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ALVCH244PWR 1 994In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 8 Input 3 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74LS244N 439In Stock
Min.: 1
Mult.: 1

LS 8 Input 8 Output Non-Inverting PDIP-20 - 15 mA 24 mA 27 mA 4.75 V 5.25 V 46 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt ALT ALT 595-SN74LVTH125PW 10In Stock
Min.: 1
Mult.: 1

LVTH 4 Input 3 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Tube

Diodes Incorporated Buffers & Line Drivers QUAD 3-STATE BUFFERS OE LOW 8mA VCC 4.5V 56In Stock
Min.: 1
Mult.: 1
: 2 500

AHC 4 Input 4 Output Non-Inverting TSSOP-14 25 mA - 25 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Buffers & Line Drivers 6Gbps SATA Bidirectional Redriver with I 113In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting TQFN-EP-20 7 mA 3 V 3.6 V 70 mA 0 C + 70 C SMD/SMT Tube

Toshiba Buffers & Line Drivers Low Voltage CMOS Logic IC Series 735In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel