Non-Inverting Buffers & Line Drivers

Results: 2 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Buffers & Line Drivers CMOS Logic IC 5.0ns 24mA 4.5 to 5.5V 1 373In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting - 24 mA 24 mA 8 uA 2 V 5.5 V 8 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC1G125GV-Q100/SOT753/SO5 5 267In Stock
Min.: 1
Mult.: 1
: 3 000

HC 2 Input 1 Output Non-Inverting SC-74A-5 - 7.8 mA 7.8 mA 1 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74ALVC125D/SOT108/SO14 499In Stock
Min.: 1
Mult.: 1
: 2 500

ALVC 4 Input 4 Output Non-Inverting SOIC-14 - 24 mA 24 mA 200 nA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SINGLE SCHMITT TRIGGER 7 448In Stock
8 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 1 670
: 8 000

1 Input 1 Output Non-Inverting - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers DUAL BUFFER 4 668In Stock
Min.: 1
Mult.: 1
: 3 000

NL27WZ 2 Input 2 Output Non-Inverting UDFN-6 - 32 mA 32 mA 1.65 V 5.5 V 1 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input 2 070In Stock
Min.: 1
Mult.: 1
: 2 500

74LCX 6 Input 6 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Bus Buffer Gate A 595-SN74LVC2G125D A 595-SN74LVC2G125DCTR 223In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74ABT244ADW 535In Stock
Min.: 1
Mult.: 1

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74ABT244APWR 1 690In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74ALVC244PWR 868In Stock
Min.: 1
Mult.: 1
: 2 000

ALVC 8 Input 3 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 24 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt ALT ALT 595-SN74LVTH125DBR 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 4 Input 3 Output Non-Inverting SSOP-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Sgl Schmitt-Trigger Buffer 0.8V to 3.6V 2 535In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 1 Input 1 Output Non-Inverting X2-DFN0808-4 - 4 mA 4 mA 800 mV 3.6 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 9ns 6mA 2.0 to 6.0V 2 024In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Non-Inverting - 7.8 mA 7.8 mA 1 uA 2 V 6 V 1 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 3.7ns 24mA 1.65 to 5.5V 1 633In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 6 Input 6 Output Non-Inverting 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC244BQ-Q100/SOT764/DHVQFN20 2 988In Stock
Min.: 1
Mult.: 1
: 3 000

HC 8 Input 8 Output Non-Inverting DHVQFN-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT126D-Q100/SOT108/SO14 87In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 4 Input 4 Output Non-Inverting SOIC-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT541BQ/SOT764/DHVQFN20 2 070In Stock
Min.: 1
Mult.: 1
: 3 000

VHCT 8 Input 8 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 5V Octal 3-State 236In Stock
Min.: 1
Mult.: 1
: 1 000

ACT 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Non-Inverting AL T 595-CD4050BE ALT ALT 595-CD4050BE 1 807In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting PDIP-16 - 5.2 mA 25 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers EP Dual Buffer/Drvr A 595-74LVC2G07MDCKT A 595-74LVC2G07MDCKTEP 174In Stock
Min.: 1
Mult.: 1
: 250

LVC 2 Input 2 Output Non-Inverting SC70-6 24 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers and Li ne Drivers ALT 595- ALT 595-SN74ALS541-1N 280In Stock
Min.: 1
Mult.: 1

ALS 8 Input 8 Output Non-Inverting PDIP-20 - 15 mA 48 mA 6 mA 4.75 V 5.25 V 25 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output ALT ALT 595-SN74LVC244ADBR 1 827In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit FET Bus-Excha nge Switch A 595-SN A 595-SN74LVC2G34DBVR 2 211In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SOT-23-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers SGL Buffer Gate 3-St 1.65 to 5.5V OE Hig 4 941In Stock
Min.: 1
Mult.: 1
: 5 000

LVC 1 Input 1 Output Non-Inverting X2-DFN0808-4 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 1 187In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 8 Input 8 Output Non-Inverting VSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel