SSOP-48 Bus Transceivers

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SNLVTH16245AD A 595-SNLVTH16245ADLR 20 479In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 939In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 922In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs ALT 595-74ACT16245DLR 1 191In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DL 957In Stock
Min.: 1
Mult.: 1
: 1 000

3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Transceivers 1 431In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ABT 2 Circuit 3.8 ns SSOP-48 TTL TTL 48 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVC16245A A 595-SN74LVC16245ADLR 8 855In Stock
700Expected 19/08/2026
Min.: 1
Mult.: 1

3-State LVC 2 Circuit 4 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus A 595-SNLVCHR16245ALR A 595-SNLVCHR16245ALR 395In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCHR 2 Circuit SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SN74LVTH16245ADL 308In Stock
Min.: 1
Mult.: 1

3-State LVT 2 Circuit 2.4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16bit A 595-SN74LVTH162245 A 595-SN74LVTH162245DL 1 806In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVTH 2 Circuit 2.8 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT162245ADLR 548In Stock
Min.: 1
Mult.: 1

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers A 595-SN7 A 595-SN74LVTH16245ADL 788In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Xcvr 711In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-74AC16245DL 933In Stock
Min.: 1
Mult.: 1
: 1 000

3-State AC 2 Circuit 8.9 ns SSOP-48 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16245DL A 5 A 595-74ACT16245DL 912In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit A 595-SN74LVT16245B A 595-SN74LVT16245BDL 1 831In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 3.3 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADL 1 317In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ABT 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 3 732In Stock
Min.: 1
Mult.: 1

ALVC 4.2 ns SSOP-48 3 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 1 147In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ALVC 2 Circuit 6.7 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 3.3 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus A 595-SN74 LVCZ16245ADL A 595- A 595-SN74LVCZ16245ADL 504In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCZ 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DLR 258In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABT162245DL 449In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DL 504In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABTH16245DL 896In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ABTH 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SNALVCH16245D A 595-SNALVCH16245DLR 707In Stock
Min.: 1
Mult.: 1

3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube