TSSOP-24 Bus Transceivers

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74LVC543APW A 595-SN74LVC543APW 1 839In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvr & 3.3V-5V 40In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543APW A 595-SN74ABT543APW 2 187In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 5.9 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered A 5 95-SN74ABT543APWR A A 595-SN74ABT543APWR 1 228In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.9 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3V ABT Octal Bus X cvr/Reg A 595-SN74L A 595-SN74LVTH652PWR 452In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 3.1 ns TSSOP-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AP A 595-SN74LVC4245APWR 2 017In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 9bit Bus A 595-SN74L VC863ADW A 595-SN74 A 595-SN74LVC863ADW 1 987In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 1 Circuit 6.8 ns TSSOP-24 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Tri-St Shifter A 595-SN74LVC4245AP A 595-SN74LVC4245APW 39 806In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC4245APW/SOT355/TSSOP24 84 317In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVC 1 Circuit 3.6 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.5 V 3.6 V, 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC8T245PW/SOT355/TSSOP24 51 611In Stock
21 681Expected 18/08/2026
Min.: 1
Mult.: 1
: 2 500

LVC 5.4 ns, 8.9 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A A 595-SN74LVC4245APWT 2 298In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A A 595-SN74LVC4245APW 2 117In Stock
Min.: 1
Mult.: 1
: 250

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 8-Bit Dual Supply Configurable Voltage Interface Transceiver w 3-STATE Outputs 5 646In Stock
5 000Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 280
: 2 500

3-State LVXC 2 Circuit 8.5 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245PW/SOT355/TSSOP24 4 908In Stock
Min.: 1
Mult.: 1
: 2 500

3-State AVC 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH8T245PW/SOT355/TSSOP24 7 400In Stock
Min.: 1
Mult.: 1
: 2 500

3-State AVCH 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC8T245PW-Q100/SOT355/TSSOP 3 831In Stock
Min.: 1
Mult.: 1
: 2 500

LVC TSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter A 595-SN74LVC4245APWT 185In Stock
Min.: 1
Mult.: 1
: 250

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt 332In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.1 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74ABT646PW A 5 A 595-SN74ABT646PW 442In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 7.4 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A A 595-SN74LVC4245APW 16In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC646APWR 9In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652APWT 427In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652APW A A 595-SN74LVC652APW 829In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652APW 223In Stock
Min.: 1
Mult.: 1
: 250

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 10-Bit Bus Trnscvr W ith 3-State Outputs A 595-SN74LVC861APWR 128In Stock
Min.: 1
Mult.: 1

3-State LVC 1 Circuit 6.8 ns TSSOP-24 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube