MouseReel Non-Inverting Bus Transceivers

Results: 454
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 1 331In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 3.5 ns SSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 1 516In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVTH 8 Circuit 3.5 ns VQFN-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT Octal A 595-SN74LVTH543PW A 595-SN74LVTH543PW 98In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 2.5 ns TSSOP-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit 1 135In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 5.1 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1 429In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 2 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 454In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 2 Circuit 5.8 ns TVSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVCH16245 A 595-SN74LVCH16245ADL 441In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCH 2 Circuit 5.8 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit 256In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 2 Circuit 6.1 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus 438In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCHR 2 Circuit 5.7 ns SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit 524In Stock
2 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVT 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit A 595-SN74LVT162245 A 595-SN74LVT162245ADL 224In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 10In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 2 Circuit 4.1 ns TVSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SN74LVTH16245 A 595-SN74LVTH16245ADL 214In Stock
1 500Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 000

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GN/SOT1115/X2SON6 7 749In Stock
Min.: 1
Mult.: 1
: 5 000

3-State LVC 1 Circuit 15.5 ns XSON-6 32 mA - 32 mA 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC4245ABQ/SOT815/DHVQFN24 3 599In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVC 1 Circuit 8.5 ns DHVQFN-24 TTL TTL 1.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 445In Stock
Min.: 1
Mult.: 1
: 2 500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 1 844In Stock
Min.: 1
Mult.: 1
Max.: 140
: 1 000

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Bidir Trans 466In Stock
11 000On Order
Min.: 1
Mult.: 1
Max.: 690
: 1 000

3-State 74LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 3 801In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 360In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 4 bit LVTTL to GTL transceiver 2 000In Stock
Min.: 1
Mult.: 1
: 2 500

FXL 1 Circuit 8 ns TSSOP-14 LVTTL GTL 20 mA, 50 mA - 20 mA 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply 8-Bit Signal Translator 3 156In Stock
Min.: 1
Mult.: 1
Max.: 190
: 3 000

3-State FXL 1 Circuit 5.7 ns DQFN-24 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 1 734In Stock
Min.: 1
Mult.: 1
: 2 500

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 294In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 114In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 1 390
: 2 500

3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel