MouseReel Bus Transceivers

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74HCT245D/SOT163/SO20 12 417In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 1 Circuit 22 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245AD/SOT163/SO20 37 512In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 8 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45DC-Q100/SOT765/VSSOP8 27 461In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVC 2 Circuit 32.5 ns VSSOP-8 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245APW/SOT360/TSSOP20 17 893In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVCH 1 Circuit 17 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245D/SOT163/SO20 6 087In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 1 Circuit 45 ns SOIC-20 LVTTL LVTTL 16 mA - 16 mA 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245D/SOT163/SO20 5 097In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 1 Circuit 2.4 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 4 123In Stock
Min.: 1
Mult.: 1
Max.: 240
: 1 000

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 3 597In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 4 016In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers NCN5151 QFN EBV PAR T OAD 5 326In Stock
10 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500

1 Circuit NQFP-20 3.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 26.2VZMIN 2LINE SC70 28 918In Stock
Min.: 1
Mult.: 1
Max.: 1 650
: 10 000

AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 1 147In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ALVC 2 Circuit 6.7 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 3.3 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers Octal Bidirectional Transceiver 2 500In Stock
Min.: 1
Mult.: 1
: 3 000

FCT QSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments SN74HCT245DGSR
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4 744In Stock
Min.: 1
Mult.: 1
: 5 000

HCT Reel, Cut Tape, MouseReel
NXP Semiconductors GTL2014PWZ
NXP Semiconductors Bus Transceivers 4-bit LVTTL to GTL transceiver 12 470In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter A 595-SN74LVC4245APWT 185In Stock
Min.: 1
Mult.: 1
: 250

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus A 595-SN74 LVCZ16245ADL A 595- A 595-SN74LVCZ16245ADL 504In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCZ 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT16245BDGGR 895In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 2 Circuit 3.3 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74AC245M A A 595-CD74AC245M 452In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AC 8 Circuit 106 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Quad Bus A 595-CD74HC243M A 59 A 595-CD74HC243M 2 484In Stock
Min.: 1
Mult.: 1
: 2 500

3-State HC 4 Circuit 90 ns SOIC-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-CD74HC245M A 595 A 595-CD74HC245M 1 662In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 110 ns SOIC-20 CMOS CMOS 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1 469In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 4.1 ns QSOP-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 8-Bit 2 608In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 7 ns QSOP-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-CY74FCT543TSOC 488In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 1 Circuit 8.5 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-CY74FCT652ATSOC 847In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 8 Circuit 6.3 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel