MouseReel Non-Inverting Bus Transceivers

Results: 454
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74ALVC16245DGG/SOT362/TSSOP48 1 506In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVC 2 Circuit 2.1 ns TSSOP-48 TTL TTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC162245ADGG/SOT362/TSSOP48 184In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 2 Circuit 8.5 ns TSSOP-48 TTL TTL 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH162245ADGG/SOT362/TSSOP4 4In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 4 Circuit 7.5 ns TSSOP-48 LVTTL LVTTL 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGG/SOT362/TSSOP48 1 059In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 2 Circuit 6 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT162245BDGG/SOT362/TSSOP48 246In Stock
2 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 2 000

3-State LVT 2 Circuit 2.5 ns TSSOP-48 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT16245BDGG/SOT362/TSSOP48 1 022In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 2 Circuit 1.9 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245PW/SOT360/TSSOP20 522In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVT 1 Circuit 2.4 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHC245D/SOT163/SO20 1 524In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHC 1 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCT245D/SOT163/SO20 3 707In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHCT 8 Circuit 8.7 ns SOIC-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC245PW/SOT360/TSSOP20 4 791In Stock
Min.: 1
Mult.: 1
: 2 500

3-State ALVC 1 Circuit 3 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BQ/SOT764/DHVQFN20 1 928In Stock
Min.: 1
Mult.: 1
: 3 000

3-State HC 1 Circuit 90 ns DHVQFN-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245BQ/SOT764/DHVQFN20 2 735In Stock
Min.: 1
Mult.: 1
: 3 000

3-State HCT 1 Circuit 22 ns DHVQFN-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245PW/SOT360/TSSOP20 989In Stock
Min.: 1
Mult.: 1
: 2 500

3-State HCT 1 Circuit 22 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245PW/SOT360/TSSOP20 1 836In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LV 1 Circuit 45 ns TSSOP-20 LVTTL LVTTL 16 mA - 16 mA 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245D/SOT163/SO20 171In Stock
6 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVT 1 Circuit 2.4 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 2 251In Stock
2 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 2 416In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 560
: 2 500

3-State HC 8 Circuit 75 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 1 617In Stock
Min.: 1
Mult.: 1
Max.: 180
: 1 000

3-State HCT 8 Circuit 22 ns SOIC-Wide-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers LV CMOS OCTAL TRANSCEIVER 382In Stock
Min.: 1
Mult.: 1
: 3 000

3-State 74LCX 8 Circuit 8 ns QFN-20 TTL CMOS 24 mA - 24 mA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1 809In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 977In Stock
Min.: 1
Mult.: 1
: 1 000

3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 8-Bit 843In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 6.3 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ALVCH1624 A 595-SN74ALVCH16245DL 620In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers Transceiver 1 590In Stock
Min.: 1
Mult.: 1
: 2 000

3-State VHC 1 Circuit 11.9 ns SOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DLR 418In Stock
Min.: 1
Mult.: 1
: 1 000

3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel