MouseReel Non-Inverting Bus Transceivers

Results: 455
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver
1 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 000

3-State LVX 8 Circuit 14.2 ns SOIC-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-74ACT11245DW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State ACT 8 Circuit 10 ns SOIC-24 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bfr/ Drvr Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State AHC 1 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvr W ith 3-State Outputs A 595-SNALVCH16245DGGR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 2 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 2 Circuit 5.2 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16B Registered Trans ceiver A 595-SN74LV A 595-SN74LVCH16952ADL Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

3-State LVCH 2 Circuit 7.6 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvr W ith 3-State Outputs A 595-SNLVCHR16245AGR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State LVCHR 2 Circuit 5.7 ns TSSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVTH16245ADLR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit ABT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 2 Circuit 2.7 ns TSSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16B Bus Xceiver And Register A 595-74ALV A 595-74ALVCH16646DGGR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 2 Circuit 5.2 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Registered Xcvr Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 6.5 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-CY74FCT245TSOC Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State FCT 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal /MOS A 595-SN74ABT2245PW A A 595-SN74ABT2245PW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 4.5 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 4.6 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus X ceiver ALT 595-SN74 ALT 595-SN74AHC245QPWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State AHC 1 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

3-State AHCT 8 Circuit 9.5 ns VQFN-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS245A-1DW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus TRNSCVR AL T 595-SN74ALS245ADW ALT 595-SN74ALS245ADWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State ALS 1 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVCH245PW A 595-SN74ALVCH245PW Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 8 Circuit 3.6 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trans Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

3-State AUCH 8 Circuit 1.4 ns VQFN-20 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers DISC-RESTRICTED-PART DISC-RESTRICTED-PAR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State HC 1 Circuit 120 ns SOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16 BBUS Trans Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

3-State LVCR 2 Circuit 4.8 ns SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16BBUS Trans Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State LVCR 2 Circuit 4.8 ns TVSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-SN74LVC543APW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

3-State LVC 8 Circuit 8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel