MouseReel Bus Transceivers

Results: 629
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 16bit Bus 2 402In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCZ 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOC A 595-C A 595-CY74FCT245ATSOC 3 212In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 8 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal 5 277In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 9 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 8B Bus Trans D Type Latch 1 852In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 1 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4 657In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AHCT VSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 922In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Registered A 5 95-SN74ABT16952DL A A 595-SN74ABT16952DL 960In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ABT 2 Circuit 4.2 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1 720In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr A 595 -SN74ALS641ADW A 59 A 595-SN74ALS641ADW 1 345In Stock
Min.: 1
Mult.: 1
: 2 000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trans 2 515In Stock
Min.: 1
Mult.: 1
: 3 000

3-State AUC 8 Circuit 1.4 ns VQFN-20 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-BIT BUS TRANSCEIV ER 2 343In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCR 2 Circuit 4.8 ns TSSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad 2.5Gbps CML Tns cvr 942In Stock
Min.: 1
Mult.: 1
: 250

WQFN-60 3.135 V 3.465 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Registered Tr ncvr W/3-St Otpt 1 877In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 2 Circuit 11.6 ns TSSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-SN74ABT16543DL A A 595-SN74ABT16543DL 1 910In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ABT 2 Circuit 4.4 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1 196In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcr 5 808In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 15.9 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 939In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1 425In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16BBusTrans 1 655In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AUC 2 Circuit 1.9 ns TVSOP-48 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r A 595-SN74LS645-1 A 595-SN74LS645-1DW 1 131In Stock
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3 V ABT 16-Bit Bus Xcvr/Reg A 595-SN74 A 595-SN74LVTH16646DL 976In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVTH 2 Circuit 4.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs ALT 595-74ACT16245DLR 1 191In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 1 994In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHCT 2 Circuit 9.5 ns TVSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus 2 242In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCZ 2 Circuit 4 ns TVSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646TSOC 2 687In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 8 Circuit 9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel