MouseReel Bus Transceivers

Results: 636
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Bus Transceivers Octal Transceiver Inverting 380In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74LV245APWR 1 397In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 15.9 ns TSSOP-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245AD/SOT163/SO20 1 646In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 1 Circuit 17 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers 898In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 2 Circuit 2.8 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74ACT245DWR 1 372In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A ALT 595-SN74LVT245BPWR 21In Stock
2 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVT 8 Circuit 2.3 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 1 979In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 5.1 ns TVSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers HS LP CAN TRANSC. (V 2 764In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 18bit 1 083In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 2 Circuit 3.4 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-CY74FCT2245TSO A 595-CY74FCT2245TSOC 1 801In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 8 Circuit 7 ns SOIC-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transcvrs ALT 595-SN74ACT245DW ALT 595-SN74ACT245DWR 1 572In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 1 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LV245ATPW 3 162In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 7.7 ns TSSOP-20 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 1 940In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 1 Circuit 6.3 ns at 3.3 V SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245APW 1 562In Stock
Min.: 1
Mult.: 1
: 250

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 2 359In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC162245ADGG-Q100/SOT362/TS 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 2 Circuit 8.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Dual Translating Xceiver 775In Stock
Min.: 1
Mult.: 1
: 1 000

3-State 74VC 1 Circuit 6.2 ns TSSOP-48 CMOS CMOS 24 mA - 24 mA 1.65 V, 2.3 V 2.7 V, 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r A 595-SN74BCT245P A 595-SN74BCT245PW 1 817In Stock
Min.: 1
Mult.: 1
: 2 000

3-State BCT 8 Circuit 7 ns TSSOP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnsceivr ALT 595-SN74HC245DBR ALT 595-SN74HC245DBR 3 489In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 1 Circuit 22 ns SSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT162245ADGG/SOT362/TSSOP48 1 397In Stock
Min.: 1
Mult.: 1
: 2 000

ABT TSSOP-48 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-74ACT16245DGG A 595-74ACT16245DGGRG4 462In Stock
1 600Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State ACT 2 Circuit 10.5 ns TSSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2 787In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 3.9 ns TVSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1 937In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 4.6 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS logic IC, Octal Schmitt Bus Trans. 5 706In Stock
Min.: 1
Mult.: 1
: 2 500

VHCV Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SNABT16245ADGGR 1 404In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel