MouseReel Bus Transceivers

Results: 636
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Bus Transceivers Low Voltage LP 4-Bit Dual Supply Switch 273In Stock
Min.: 1
Mult.: 1
: 2 000
QPB 0.3 ns VSSOP-14 - 500 mV 7 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 1 957In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 10 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt 1 394In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 1 Circuit 9 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16543DL A 5 A 595-74ACT16543DL 674In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 2 Circuit 11.6 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16B BusTrans 713In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AUC 2 Circuit 1.9 ns TSSOP-48 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2 621In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

CMOS, Push-Pull AVC SOT-23-16 12 mA - 12 mA 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive 2V to 5. 5V octal bus transc 4 992In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

3-State 1 Circuit VSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 3 553In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus t 4 558In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC 1 Circuit 4 ns SC-70-6 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive 2V to 5. 5V octal bus transce 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AHC VSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 1 923In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2 441In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-supply octal- translating transce 2 281In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS LV 2 Circuit TSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45GT/SOT833/XSON8 160 780In Stock
Min.: 1
Mult.: 1
: 5 000

LVC 15.2 ns XSON-8 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 4 218In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS LV 2 Circuit VSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 4 778In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AC 8 Circuit 3.5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 4 980In Stock
Min.: 1
Mult.: 1
: 5 000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 4 980In Stock
Min.: 1
Mult.: 1
: 5 000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 2 920In Stock
Min.: 1
Mult.: 1
: 3 000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 3 932In Stock
Min.: 1
Mult.: 1
: 3 000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 4-bit dual-supply bu s transceiver with 38 383In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AXC 5 ns WQFN-16 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Tri-St Shifter A 595-SN74LVC4245AP A 595-SN74LVC4245APW 39 313In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC4245APW/SOT355/TSSOP24 75 520In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVC 1 Circuit 3.6 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.5 V 3.6 V, 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC8T245PW/SOT355/TSSOP24 73 292In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 5.4 ns, 8.9 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments SN74HCS245DGSR
Texas Instruments Bus Transceivers Schmitt-trigger inpu t octal bus transce 4 131In Stock
Min.: 1
Mult.: 1
: 5 000

HCS Reel, Cut Tape, MouseReel