Nexperia Counter Shift Registers

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74AHC595BQ-Q100/SOT763/DHVQFN1 7 571In Stock
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT597D/SOT109/SO16 9 398In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164D-Q100/SOT108/SO14 2 470In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 8 Circuit 8 bit SOIC-14 LV TTL 2 Parallel 25 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BTT-Q100/SOT403/TSSOP16 4 535In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D-Q100/SOT109/SO16 2 422In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 643In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AHCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74VHCT595PW/SOT403/TSSOP16 2 187In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit TSSOP-16 VHCT 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594D/SOT109/SO16 739In Stock
5 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BT-Q100/SOT109/SO16 195In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166PW/SOT403/TSSOP16 2 366In Stock
Min.: 1
Mult.: 1
: 2 500

Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT TTL 8 23 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595PW-Q100/SOT403/TSSOP16 66In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC164D-Q100/SOT108/SO14 7 500In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-14 HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595D-Q100/SOT109/SO16 2 476In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BTT/SOT403/TSSOP16 4 034In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594PW-Q100/SOT403/TSSOP16 6 940In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595ABZ/SOT8016/DHXQFN16 2 517In Stock
Min.: 1
Mult.: 1
: 3 000

Serial/Serial to Parallel 8 bit DHXQFN-16 CMOS 1 18.2 ns 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595D/SOT109/SO16 132 907In Stock
55 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595PW/SOT403/TSSOP16 77 165In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HCT CMOS 1 3-State 42 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BTT-Q100/SOT360/TSSOP20 2 013In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 12 Circuit 12 bit TSSOP-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595BQ/SOT763/DHVQFN16 10 881In Stock
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 AHCT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595BQ/SOT763/DHVQFN16 35 560In Stock
75 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 HC CMOS 1 3-State 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595BQ/SOT763/DHVQFN16 24 969In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 HCT CMOS 3 3-State 24 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595BQ-Q100/SOT763/DHVQFN1 10 788In Stock
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC8T595BQ/SOT764/DHVQFN20 5 667In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel/Serial 5 Circuit 8 bit DHVQFN-20 LVC 1 3-State 4.4 ns at 5 V 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595BQ/SOT763/DHVQFN16 24 375In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHC CMOS 1 3-State 4 ns 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel