MouseReel Counter Shift Registers

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74HC595DB ALT 595-SN74HC595DBR 3 677In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SSOP-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers 16-S 4 559In Stock
Min.: 1
Mult.: 1
: 2 500

8 bit SOIC-14 HCS Push-Pull 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft registers with o 2 295In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 8 bit SOIC-16 HCS 4 Push-Pull 6 ns, 7 ns, 19 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register 4 274In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel 8 Circuit 8 bit VQFN-14 LV CMOS 3 / 3 21.1 ns, 16.3 ns, 11 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC 6.6ns 8mA 2.0 to 5.5V 2 614In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit VSSOP-16 VHC CMOS 9 18.9 ns, 11.9 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D-Q100/SOT109/SO16 2 422In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Octal 4-Stage 3 028In Stock
Min.: 1
Mult.: 1
: 2 500

Octal Up 1 Circuit 4 bit SOIC-16 14022 CMOS 1 1000 ns, 460 ns, 350 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164D-Q100/SOT108/SO14 2 470In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 8 Circuit 8 bit SOIC-14 LV TTL 2 Parallel 25 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BTT-Q100/SOT403/TSSOP16 4 535In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BT-Q100/SOT109/SO16 197In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments SN74HCT165QPWRQ1
Texas Instruments Counter Shift Registers Automotive 8-bit par allel load shift re 3 910In Stock
Min.: 1
Mult.: 1
: 2 000

HCT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HC597M96 1 971In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166PW/SOT403/TSSOP16 2 366In Stock
Min.: 1
Mult.: 1
: 2 500

Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT TTL 8 23 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595PW-Q100/SOT403/TSSOP16 66In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT597D/SOT109/SO16 1 898In Stock
7 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 2-6V Monolithic WFR Binary 947In Stock
15 000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Binary Up 1 Circuit 12 bit TSSOP-16 HC CMOS 1 96 ns, 63 ns, 31 ns, 25 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 643In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AHCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74VHCT595PW/SOT403/TSSOP16 2 187In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit TSSOP-16 VHCT 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594D/SOT109/SO16 739In Stock
5 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 2 413In Stock
Min.: 1
Mult.: 1
: 2 500

1 Circuit 8 bit SOIC-16 HCS 3 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-out s erial shift registe 5 918In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HCS 2 Push-Pull 7 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC594PW-Q100/SOT403/TSSOP16 2 888In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS, TTL 1 14 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers with 4 876In Stock
Min.: 1
Mult.: 1
: 3 000

8 bit WQFN-16 HCS Push-Pull 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Binary/Decade Up/Down 2 885In Stock
Min.: 1
Mult.: 1
: 2 500

Binary, Decade Up/Down 1 Circuit 4 bit SOIC-16 14029 CMOS 4 400 ns, 200 ns, 180 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo Counter Shift Registers 8bit Srial to Prll 1 378In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Parallel 1 Circuit 8 bit SSOP-14 CMOS 1 100 ns 2.4 V 5.5 V - 25 C + 85 C Reel, Cut Tape, MouseReel