Flip-Flops

Results: 1 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74AC74N 953In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable ALT ALT 595-SN74HC377N 510In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops 16-Bit D-Ty Edg-Trig F-F W/3-State Otpt ALT 595-74ACT16374DLR 727In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St. Octal 860In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal D-Type Reg Wit h 3-State Outputs A A 595-CY74FCT374ATSOC 1 680In Stock
Min.: 1
Mult.: 1
: 2 000

Register FCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.5 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1 624In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 579In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74AHCT574NSRG4 1 714In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear 1 678In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop ALS 7 Circuit TTL SOIC-16 TTL Inverting/Non-Inverting 17 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Type F-F 1 977In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop ALVCH 8 Circuit 3-State TVSOP-20 CMOS, LVTTL Non-Inverting 3.6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Low-Pwr Sgl Pos- Edg e-Trgrd D-Type 9 997In Stock
Min.: 1
Mult.: 1
: 5 000

Inverting AUP SON-6 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop 1 830In Stock
Min.: 1
Mult.: 1
: 2 000

J-K Type Flip-Flop F 2 Circuit TTL SOIC-16 TTL Inverting/Non-Inverting 6.5 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable 2 143In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual J-K Flip-Flops with Clear ALT 595-S ALT 595-SN74LS73AN 577In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop LS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Tri-St 9bit Bus Int A 595-SN74LVC823APW A 595-SN74LVC823APW 1 355In Stock
Min.: 1
Mult.: 1
: 2 000

Bus Interface Flip-Flop LVC 1 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Non-Inv D-Type F-F W/3-State Otpt 790In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Auto Cat Sngl D-Type W/3-St Output 6 397In Stock
Min.: 1
Mult.: 1
: 3 000

True 74LVC 1 Circuit 3-State SC70-6 CMOS, TTL Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 8-Bit 2 156In Stock
Min.: 1
Mult.: 1
: 2 500

Register FCT 8 Circuit 3-State QSOP-20 TTL Non-Inverting 10 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1 332In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74AHC174D 4 269In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop AHC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 14.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 1 818In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 2 113In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2 113In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS AHCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-74AHCT74QPWRG4Q1 2 787In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHCT 2 Circuit CMOS TSSOP-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 18bit Bus Interface A 595-74ALVCH16823DL A 595-74ALVCH16823DLR 315In Stock
Min.: 1
Mult.: 1

Bus Interface Flip-Flop ALVCH 2 Circuit 3-State SSOP-56 CMOS, LVTTL Non-Inverting 3.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube