1 Input Non-Inverting Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging

onsemi Flip-Flops SINGLE D-TYPE F/F 9 904In Stock
Min.: 1
Mult.: 1
Max.: 1 740
: 3 000

CMOS NL17SZ 1 Circuit CMOS SC-74-6 CMOS Non-Inverting 9.8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops SINGLE D FLIP FLOP
5 967Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop NL17SZ 1 Circuit Single-Ended UQFN-8 Single-Ended Non-Inverting 6.5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel