DHVQFN-14 Flip-Flops

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74HCT74BQ-Q100/SOT762/DHVQFN14 9 049In Stock
Min.: 1
Mult.: 1
: 3 000

HCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74BQ/SOT762/DHVQFN14 6 331In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit DHVQFN-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BQ/SOT762/DHVQFN14 5 454In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop HC 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 44 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BQ-Q100/SOT762/DHVQFN14 5 220In Stock
6 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

HC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74BQ/SOT762/DHVQFN14 7 790In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop AHC 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 3.7 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74BQ/SOT762/DHVQFN14 247In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 3.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74ABQ/SOT762/DHVQFN14 4 598In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit DHVQFN-14 Single-Ended Inverting/Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74BQ-Q100/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AHC DHVQFN-14 AEC-Q100 Reel
Nexperia Flip-Flops 74AHCT74BQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AHCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74ABQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop LVC 2 Circuit Complementary DHVQFN-14 TTL 5 ns 1.65 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74BQ/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop HCT 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel