Reel Flip-Flops

Results: 1 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal w/Clock Enable A 595-SN74HC377DW A A 595-SN74HC377DW 4 558In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74HC74PW A 5 A 595-SN74HC74PW 14 628In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74HCT273DW 3 382In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74HCT574DW 4 877In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual A 595-SN74HCT74 D A 595-SN74HCT74D A 595-SN74HCT74D 5 830In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 28 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop A 5 A 595-SN74LS74AD 6 050In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LV574ADW 2 136In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LV 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sgl Positive-Edge Tr iggered Flip-Flop 10 868In Stock
Min.: 1
Mult.: 1
: 5 000

Monostable Multivibrator LVC 1 Circuit X2SON-8 CMOS, TTL Inverting/Non-Inverting 4.4 ns - 16 mA 16 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1 912In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-48 CMOS, LVTTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1 969In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1 426In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop LVC 8 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3-18V CMOS Dual D-Type 15 841In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2 500

D-Type Flip-Flop MC14 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w 4 848In Stock
Min.: 1
Mult.: 1
: 5 000

HCS Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 1.8-V to 5.5-V single power s 2 917In Stock
Min.: 1
Mult.: 1
: 3 000

LV TSSOP-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual positive-edge-t riggered D-type fli 3 979In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Flip-Flop LVC 1 Circuit Push-Pull WQFN-14 CMOS Positive 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual pos itive-edge-triggered 2 525In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Flip-Flop LVC 1 Circuit Push-Pull WQFN-14 CMOS Positive 6.4 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BZ/SOT8014/DHXQFN14 2 529In Stock
Min.: 1
Mult.: 1
: 3 000

HC Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type HC 2 Circuit CMOS SOIC-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops LOG CMOS D FLIP FLOP 2 280In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type 74VHC 2 Circuit CMOS TSSOP-14 CMOS 17.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Flip-Flops SINGLE D FLIP FLOP 10 800In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

D-Type NL17SZ 1 Circuit UQFN-8 2.6 ns 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Flip-Flops Oct D-Type Flip-Flop 6 405In Stock
5 000Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

D-Type Flip-Flop LVX 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 20 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops UHS D-Type Flip-Flop 61 404In Stock
51 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

D-Type Flip-Flop 7S 1 Circuit Single-Ended SC70-6 Single-Ended Non-Inverting 5.5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops D-Type Flip-Flop 20 549In Stock
Min.: 1
Mult.: 1
Max.: 570
: 5 000

D-Type Flip-Flop 7S 1 Circuit Differential MicroPak-8 Single-Ended Inverting/Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance 16B Edge -Trgrd Flip-Flop 574In Stock
Min.: 1
Mult.: 1
: 1 000

CMOS ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Dual D-Type Fli p Flop A 595-CD4013 A 595-CD4013BM 13 312In Stock
17 300Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel