MouseReel Latches

Results: 473
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Auto Catalog Octal T ransp Dtype Latch 1 323In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 3 056In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent DT YPE Latches 2 056In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 8 Line SSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal transparent D- type latches with t 2 369In Stock
Min.: 1
Mult.: 1
: 3 000

HCS VQFN-20 8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-type L atch 1 825In Stock
Min.: 1
Mult.: 1
: 2 000

True LV 8 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573BQ/SOT764/DHVQFN20 656In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT DHVQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DC A 595-SN74LVC1G373DCKR 2 863In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit 1 Line SC-70-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches Low Voltage CMOS Logic IC Series 1 158In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS LCX 8 Circuit 8 Line TSSOP-20 8.5 ns at 3.3 V 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V CMOS Addressable 2 501In Stock
Min.: 1
Mult.: 1
: 2 500

Addressable Latch 74VHC 1 Circuit 8 Line SOIC-16 Non-Inverting 16 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVC373BQ/SOT764/DHVQFN20 2 985In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS ALVC 1 Circuit 8 Line DHVQFN-20 Non-Inverting 2.3 ns at 2.7 V, 2.2 ns at 3 V to 3.6 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal Transparent 984In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Latch LVX 8 Circuit 3 Line SOIC-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal Transparent 505In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Latch 74VHC 8 Circuit 3 Line SOIC-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 4 719In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transp D-Type A 595-SNLVC16373ADGVR A 595-SNLVC16373ADGVR 1 243In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 16 Circuit 16 Line TVSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259BQ/SOT763/DHVQFN16 700In Stock
Min.: 1
Mult.: 1
: 3 000

HCT DHVQFN-16 Reel, Cut Tape, MouseReel
Nexperia Latches HEF4043BT-Q100/SOT109/SO16 383In Stock
2 500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 500

CMOS HEF 4 Circuit 4 Line SO-16 90 ns 3 V 15 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent 879In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch 74VHCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC 8.0ns 24mA 1.65 to 3.6V 1 604In Stock
Min.: 1
Mult.: 1
: 2 500

LCX VSSOP-20 Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC 8.0ns 24mA 1.65 to 3.6V 2 470In Stock
Min.: 1
Mult.: 1
: 2 500

LCX VSSOP-20 - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Latches CMOS Logic IC 8ns 24mA 1.65 to 3.6V 681In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch LCX 1 Circuit 8 Line TSSOP-28 Non-Inverting 8.5 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 3 632In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch 2 332In Stock
Min.: 1
Mult.: 1
: 2 000

True AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3.3V ABT Octal Trans D-Type Latches A 59 A 595-SN74LVTH573DW 2 731In Stock
Min.: 1
Mult.: 1
: 2 000

True LVTH 1 Circuit 8 Line SOIC-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 3 290In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 8 Circuit 1 Line VQFN-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch 5 301In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel