Reel Latches

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74ACT573M A A 595-CD74ACT573M 2 690In Stock
Min.: 1
Mult.: 1
: 2 000

Octal Transparent Latch 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Hi Spd CMOS Log Octa l Transp ALT 595-CD ALT 595-CD74HCT573M96 4 998In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Transparent Latch HCT 1 Circuit 8 Line SOIC-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 9bit Bus D 1 414In Stock
Min.: 1
Mult.: 1
: 2 000

True ABT 1 Circuit 3 Line SSOP-24 Non-Inverting 6.3 ns 34 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NAND R/S 11 671In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches X34 Pb-F CMOS LOGIC IC SERIES SOIC14 Schmitt NAND Gate 22 053In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 000

CMOS HC 8 Circuit 8 Line SOIC-14 12 ns 4 uA 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373D/SOT163/SO20 29 508In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS HC 8 Circuit 8 Line SOIC-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 32-bit transparent D -type latch with 3- 2 571In Stock
Min.: 1
Mult.: 1
: 1 000

LVCH NFBGA-96 Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH OCTAL 3ST 3 749In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LVC573AP ALT 595-SN74LVC573APWR 2 724In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 12-24bit 1 998In Stock
Min.: 1
Mult.: 1
: 2 000

True ALVCH 1 Circuit 24 Line TSSOP-56 Non-Inverting 5.8 ns, 4.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 33 741In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2 500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 11 011In Stock
Min.: 1
Mult.: 1
: 2 000

True 74AHC 2 Circuit 1 Line TSSOP-48 Non-Inverting 14 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches QUAD /S-/R LATCHES A 595-SN74LS279AD A 5 A 595-SN74LS279AD 2 553In Stock
Min.: 1
Mult.: 1
: 2 500

S-R Latch LS 4 Circuit 1 Line SOIC-Narrow-16 Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal D-Type Non-Inverting 3 394In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS DUAL 4-BIT LATC H 1 586In Stock
Min.: 1
Mult.: 1
: 2 000

Latch 4500 2 Circuit 3 Line SOP-24 Non-Inverting 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Mil Enhance Octal Tr ansp D-Type 1 653In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Latches 8 Bit Addressable Latch Flip Flop 4 774In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HC 1 Circuit 1 Line TSSOP-16 56 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DB A 595-SN74LVC1G373DBVR 7 502In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit 1 Line SOT-23-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16bit Transparent 1 820In Stock
Min.: 1
Mult.: 1
: 2 000

True AVC 2 Circuit 1 Line TSSOP-48 Non-Inverting 5.7 ns, 3.3 ns, 2.8 ns 40 uA 32 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches X34 Pb-F LCX TSSOP 20 CMOS LOGIC 21 991In Stock
Min.: 1
Mult.: 1
: 2 500

LCX TSSOP-20 Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 8 890In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 8 Circuit 8 Line TSSOP-20 6.5 ns at 5 V 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC373DWR ALT 595-SN74HC373DWR 1 826In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74AHC573DW ALT 595-SN74AHC573DWR 1 368In Stock
Min.: 1
Mult.: 1
: 2 000

True AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC373PWR ALT 595-SN74HC373PWR 42In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transparent D-Ty pe A 595-SNABT16373 A 595-SNABT16373ADGGR 1 373In Stock
Min.: 1
Mult.: 1
: 2 000

True ABT 16 Circuit 16 Line TSSOP-48 Non-Inverting 5.4 ns at 5 V 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel