Non-Inverting Latches

Results: 604
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology Latches 8-Bit Parallel-in Latched Driver 487In Stock
682Expected 01/09/2026
Min.: 1
Mult.: 1

Latch TTL 1 Circuit 8 Line SOIC-24 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Texas Instruments Latches 16B TRANPNT DType La tch 421In Stock
Min.: 1
Mult.: 1

True ALVCH 2 Circuit 16 Line SSOP-48 Non-Inverting 4.5 ns, 4 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 16B TRANPNT DType La tch A 595-SN74ALVCH A 595-SN74ALVCH16373DL 11In Stock
Min.: 1
Mult.: 1
: 1 000

True ALVCH 16 Circuit 16 Line SSOP-48 Non-Inverting 4.3 ns, 3.6 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Tri-St 50In Stock
Min.: 1
Mult.: 1

D-Type Latch FCT 1 Circuit 3 Line SOIC-24 Non-Inverting 6.8 ns at 5 V 8 uA 32 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches 3 St 20bit Bus-Int D A 595-SN74ABT162841 A 595-SN74ABT162841DLR 126In Stock
Min.: 1
Mult.: 1

Bus Interface D-Type Latch ABT 2 Circuit 3 Line SSOP-56 Non-Inverting 5.3 ns 89 mA 32 mA - 12 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St. 16bit D-Type A 595-SN74AHC16373D A 595-SN74AHC16373DL 246In Stock
Min.: 1
Mult.: 1
: 1 000

True 74AHC 2 Circuit 1 Line SSOP-48 Non-Inverting 14 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-74ALVCH16373DL A 595-74ALVCH16373DLR 158In Stock
Min.: 1
Mult.: 1

True ALVCH 2 Circuit 1 Line SSOP-48 Non-Inverting 4.3 ns, 3.6 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 20bit Bus Interface A 595-74ALVCH16841DL A 595-74ALVCH16841DLR 113In Stock
Min.: 1
Mult.: 1

True ALVCH 2 Circuit 1 Line SSOP-56 Non-Inverting 4.7 ns, 3.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

True ALVCH 8 Circuit 1 Line TVSOP-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC373NSR ALT 595-SN74HC373NSR 1 565In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atches ALT 595-SN74 ALT 595-SN74LV573ADBR 962In Stock
Min.: 1
Mult.: 1
: 2 000

True LV 8 Circuit 8 Line SSOP-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transparent DTyp e Latch A 595-SN74L A 595-SN74LVC16373ADL 412In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 2 Circuit 16 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches 18B Bus-Interface D- Type 60In Stock
Min.: 1
Mult.: 1

True ABT 18 Circuit 18 Line SSOP-56 Non-Inverting 4.2 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Trans D-Type L atches
28 000On Order
Min.: 1
Mult.: 1
: 2 000

True HC 1 Circuit 8 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Latches 4-Bit Parallel-in Latched Driver
14 730Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 500

Latch TTL 1 Circuit 4 Line SOIC-14 Non-Inverting 5 V 12 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type
2 719On Order
Min.: 1
Mult.: 1

Transparent D-Type Latch HCT 8 Circuit 3 Line PDIP-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Automotive octal D-t ype transparent lat
3 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

D-Type ACT 8 Circuit 8 Line TSSOP-20 Non-Inverting 5.2 ns, 6.2 ns 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-Type L atches A 595-SN74LV A 595-SN74LV373ADW
6 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

True LV 1 Circuit 8 Line SOIC-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3 St ABT Octal DType A 595-SN74LVTH573PW A 595-SN74LVTH573PW
17 239On Order
Min.: 1
Mult.: 1
: 2 000

True LVTH 8 Circuit 3 Line TSSOP-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC16373ADGG/SOT362/TSSOP48
3 961On Order
Min.: 1
Mult.: 1
: 2 000

CMOS LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3 ns at 3.3 V 80 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVCH16373ADGG/SOT362/TSSOP48
5 978On Order
Min.: 1
Mult.: 1
: 2 000

CMOS, TTL LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 6 ns 80 uA 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573D/SOT163/SO20
13 004Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

TTL HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches HEF4043BT/SOT109/SO16
35 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 2 500

CMOS HEF4000 4 Circuit 4 Line SO-16 Non-Inverting 25 ns at 15 V 80 uA 32 mA - 3.6 mA 4.5 V 15.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH 16BIT
1 629On Order
Min.: 1
Mult.: 1

CMOS LCX 2 Circuit 16 Line TSSOP-48 Non-Inverting 5.9 ns at 2.7 V, 5.4 ns at 3.3 V 20 uA 32 mA - 24 mA 2 V 3.6 V - 55 C + 125 C Tube
onsemi Latches 5V Octal Transparent
2 978Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

D-Type Latch 74VHCT 8 Circuit 3 Line SOIC-WB-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel