Logic Gates

Results: 4 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 3 569In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NOR gates A 595 A 595-SN74LS27D 4 227In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR buffer A 595- A 595-SN74LS33D 1 550In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate LS 8 Input SOIC-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AND-OR-Invert Gate A 595-SN74LS51D A 595 A 595-SN74LS51D 2 198In Stock
Min.: 1
Mult.: 1
: 2 500

MUX Gates 2 Gate LS 5 Input SOIC-14 1 Output 400 uA - 16 mA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 48 036In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos OR Gates A 595-SN74LVC2 A 595-SN74LVC2G32DCUR 3 240In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKR 41 219In Stock
Min.: 1
Mult.: 1
: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G58DCKR 33 939In Stock
Min.: 1
Mult.: 1
: 3 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LS08DR 12 562In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 17 005In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 1 613In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN7438D 2 064In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 48 mA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC32PW A 59 A 595-SN74AHC32PW 44 935In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 1 776In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-SN74ALS00AD 2 983In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 14 915In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate ALVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input pos- NA ND buffer/driver A A 595-SN74AS1000AD 2 374In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08PWR 6 573In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 11 126In Stock
Min.: 1
Mult.: 1
: 2 000

XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-S A 595-SN74LS136D 3 853In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 2 669In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 7 560In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Config Mult-Function Gate 18 601In Stock
Min.: 1
Mult.: 1
: 5 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKR 18 566In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DBVT 8 530In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel