UDFN-6 Logic Gates

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
onsemi Logic Gates SINGLE 2-INPUT OR GATE 305In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFT 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate MC74VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2Input AND Gate 6 559In Stock
Min.: 1
Mult.: 1
Max.: 790
: 5 000

AND 2 Input UDFN-6 1 Output 12.7 ns - 500 mV 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 300
: 3 000

AND 1 Gate 2 Input UDFN-6 1 Output 8 mA - 8 mA 52.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT OR GATE
3 000Expected 19/08/2027
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT OR GATE
3 000Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 300
: 3 000

OR 1 Gate 2 Input UDFN-6 1 Output 8 mA - 8 mA 55 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 162 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000
VHC UDFN-6 SMD/SMT Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 3 000
VHC UDFN-6 SMD/SMT Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 3 000
VHC UDFN-6 SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFT Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate MC74VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel