MouseReel Logic Gates

Results: 3 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad Pos-OR Gate W/S chm-Trger Inpts 2 592In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 8 Input SO-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-NOR Gate 3 394In Stock
Min.: 1
Mult.: 1
: 2 000

XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NOR 4 142In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input NAND gates with Schmitt-t 5 845In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate HCS 9 Input 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 9 609In Stock
Min.: 1
Mult.: 1
: 3 000

OR 4 Gate HCS 8 Input SOT-23-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02DR 3 896In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74LVC1G02DCKR A A 595-SN74LVC1G02DCKR 8 415In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS Uni Cnfg 2-In Logic Gate 4 970In Stock
Min.: 1
Mult.: 1
: 5 000

MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input XOR Gate 3 285In Stock
Min.: 1
Mult.: 1
: 5 000

XOR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVR 2 684In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BM96 ALT 595 ALT 595-CD4012BM96 2 047In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DCKR A 595-SN7 A 595-SN74LVC1G86DCKR 2 472In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08MDBVREP 300In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 2 961In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86PW-Q100/SOT402/TSSOP14 2 297In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02PW-Q100/SOT402/TSSOP14 1 780In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate 74VHC 8 Input TSSOP-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT03PW/SOT402/TSSOP14 1 847In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 4 140In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE 7 645In Stock
Min.: 1
Mult.: 1
: 8 000

NAND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT OR GATE 6 224In Stock
Min.: 1
Mult.: 1
: 8 000

OR 1 Gate VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE TLL Level 4 987In Stock
Min.: 1
Mult.: 1
: 8 000

NAND 1 Gate VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates CONFIGURABLE MULTIFUNCTION LOGIC INVERTING 5 416In Stock
Min.: 1
Mult.: 1
: 3 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate NL7SZ 1 Input SC-74-6 1 Output 32 mA - 32 mA 8.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 1 029In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates Low Voltage CMOS Logic IC Series 9 516In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 25ns .51mA 3.0 to 18V 1 197In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate 4000 8 Input 4 Output 12 mA - 9 mA 25 ns 3 V 18 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel