MouseReel Logic Gates

Results: 3 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ALS10AD A 595- A 595-SN74ALS10AD 1 722In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate ALS 9 Input SOIC-14 3 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2Inpt+ORGt 4 356In Stock
Min.: 1
Mult.: 1
: 4 000

OR 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates 2 560In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate A 595- A 595-SN74F11D 2 026In Stock
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates 3 299In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 3 441In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate HC 8 Input SO-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 3 971In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 1 664In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NOR Gate 6 856In Stock
Min.: 1
Mult.: 1
: 5 000

NOR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates Single 2-input 1.65 -V to 5.5-V NAND gat 5 506In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Config Mult-Function Gate 3 428In Stock
Min.: 1
Mult.: 1
: 5 000

Configurable 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 6.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Config Mult-Function Gate 6 337In Stock
Min.: 1
Mult.: 1
: 5 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 7 370In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR 3 281In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input Po sitive-NAND gates A ALT 595-SN74AHCT00DR 1 170In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74AUC1G00DCKR A 595-SN74AUC1G00DCKR 1 747In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74LV02ADBR 1 972In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GN/SOT1115/X2SON6 2 810In Stock
Min.: 1
Mult.: 1
: 5 000

AND 3 Gate AUP XSON-6 18.9 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G27DCKR 2 002In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DBVR A A 595-SN74AHC1G02DBVR 7 875In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate 4 790In Stock
Min.: 1
Mult.: 1
: 5 000

OR 1 Gate LVC 2 Input X2-DFN1210-8 1 Output 32 mA - 32 mA 5.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVR 1 974In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DBVR 8 256In Stock
Min.: 1
Mult.: 1
: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM96 3 663In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVR A A 595-SN74AHC1G08DBVR 3 049In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel